KYOCERA AVX 08051A470JAT2A

100V 47pF C0G ±5% 0805 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
$ 0.025
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KYOCERA AVX 08051A470JAT2A.

IHS

Datasheet4 pages3 years ago

Upverter

element14 APAC

Newark

_legacy Avnet

Inventory History

3 month trend:
+54.92%

CAD Models

Download KYOCERA AVX 08051A470JAT2A symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

KYOCERA AVX08055A470JAT2A
50V 47pF C0G ±5% 0805 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Yageo GroupC0805C470J1GAC
Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000047uF, Surface Mount, 0805
Cap Ceramic 47pF 50V C0G 5% Pad SMD 0805 125C Extreme Low ESR T/R
Surface Mount Ceramic Multilayer Capacitor 47pF 5% C0G 100V 0805 Paper T/R
Cap Ceramic 47pF 100V C0G 5% Pad SMD 0805 125C Extreme Low ESR Automotive T/R
KYOCERA AVX08051A510JAT2A
0805 51 pF 100 V ±5 % Tolerance C0G/NP0 SMT Multilayer Ceramic Capacitor

Descriptions

Descriptions of KYOCERA AVX 08051A470JAT2A provided by its distributors.

100V 47pF C0G ±5% 0805 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
0805 47 pF 100 V ±5% Tolerance C0G/NP0 SMT Multilayer Ceramic Capacitor
Cap Ceramic 47pF 100V C0G 5% SMD 0805 125°C Paper T/R
Cap Ceramic 47pF 100V C0G 5% Pad SMD 0805 125C T/R
Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000047uF, Surface Mount, 0805
0805 (2012Metric) ceramic capacitor 100V 47pF ±5% C0G NP0
CAPACITOR;CERAMIC;CAP 47 PF;TOL 5%;VOL-RTG 100 VDC;SMT;0805;COG(NPO);TAPE & REEL
Capacitance pF = 47 / Rated Voltage V = 100 / Tolerance = ±5 % / Ceramic Dielectric = C0G / Package Type = 0805 / Termination Type = Wraparound / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 125 / Series = C0G / Length mm = 2 / Width mm = 1.3 / Height mm = 0.5 / Packaging = Tape & Reel

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX (FORMERLY ROHM) (4000338)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • Kyocera / AVX

Part Number Aliases

This part may be known by these alternate part numbers:

  • 08051A470JAT2A.
  • 08051A470JAT2A/4K
  • 08051A470JAT2A4K
  • 08051A470JAT2A\4K
  • 08051A470JAT2A\\4K
  • 08051A470JAT2A\\\\\\\\4K