KYOCERA AVX 08051A4R7CAT2A

0805 4.7 pF 100 V ±0.25 pF Tolerance C0G/NP0 SMT Multilayer Ceramic Capacitor
$ 0.072
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KYOCERA AVX 08051A4R7CAT2A.

IHS

Datasheet4 pages3 years ago

Upverter

element14 APAC

Newark

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+54.91%

CAD Models

Download KYOCERA AVX 08051A4R7CAT2A symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.072
$ 0.139
Stock
69,226
53,612
Authorized Distributors
6
6
Capacitance
4.7 pF
4.7 pF
Dielectric
C0G
-
Mount
Surface Mount
Surface Mount
Case/Package
0805
0805
Voltage Rating (DC)
100 V
100 V
Tolerance
-
-
Height
940 µm
850 µm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2001-11-02
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Yageo GroupC0805C479D1GACTU
Ceramic Capacitor, Multilayer, Ceramic, 100V, 10.6383% +Tol, 10.6383% -Tol, C0G, 30Ppm/Cel Tc,
KYOCERA AVX08055A4R7DAT2A
0805 4.7 pF 50 V ±0.5 pF Tolerance C0G/NP0 SMT Multilayer Ceramic Capacitor
KYOCERA AVX08055A4R7CAT2A
0805 4.7 pF 50 V ±0.25 pF Tolerance C0G/NP0 SMT Multilayer Ceramic Capacitor
Yageo GroupC0805C479C1GACTU
Cap Ceramic 4.7pF 100V C0G 0.25pF SMD 0805 125C Plastic T/R
KYOCERA AVX08052A4R7DAT2A
0805 4.7 pF 200 V ±0.5 pF Tolerance C0G/NP0 SMT Multilayer Ceramic Capacitor
Yageo GroupC0805C479D5GACTU
Cap Ceramic 4.7pF 50V C0G 0.5pF SMD 0805 125C T/R

Descriptions

Descriptions of KYOCERA AVX 08051A4R7CAT2A provided by its distributors.

0805 4.7 pF 100 V ±0.25 pF Tolerance C0G/NP0 SMT Multilayer Ceramic Capacitor
Cap Ceramic 4.7pF 100V C0G 0.25pF SMD 0805 125°C Paper T/R
0805 (2012Metric) Ceramic Capacitor 0.079Lx0.049W 2.01mmx1.25mm C0G NP0 卤0.25pF 4.7pF
CAPACITOR;CERAMIC;CAP 4.7PF;TOL 0.25 PF;VOL-RTG 100 VDC;SMT;0805;C0G(NPO);TR
Ceramic Capacitor, Multilayer, Ceramic, 100V, 5.3191% +Tol, 5.3191% -Tol, C0G, 30ppm/Cel TC, 4.7e-06uF, Surface Mount, 0805
CAP CER 4.7PF 100V C0G/NP0 0805
4.7pF ¡À0.25pF C0G(NP0) 100V 0805 2.01mm*1.25mm*940¦Ìm
Ceramic Capacitor 4.7Pf 100V, C0G, 0.25Pf, 0805, Full Reel; Capacitance:4.7Pf; Voltage(Dc):100V; Capacitor Case/Package:0805 [2012 Metric]; Capacitance Tolerance:± 0.25Pf; Dielectric Characteristic:C0G/Np0; Product Range:- Rohs Compliant: Yes |Kyocera Avx 08051A4R7CAT2A.

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX (FORMERLY ROHM) (4000338)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • Kyocera / AVX

Part Number Aliases

This part may be known by these alternate part numbers:

  • 08051A4R7CAT2A.
  • 08051A4R7CAT2A/4K
  • 08051A4R7CAT2A4K
  • 08051A4R7CAT2A\4K
  • 08051A4R7CAT2A\\4K