What’s new: Find the right parts faster with our redesigned experience

Learn more

Yageo Group C0805C479C1GACTU

Cap Ceramic 4.7pF 100V C0G 0.25pF SMD 0805 125C Plastic T/R
$ 0.111
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group C0805C479C1GACTU.

IHS

Datasheet22 pages2 years ago
Datasheet3 pages0 years ago

Upverter

Farnell

element14 APAC

Newark

Inventory History

3 month trend:
+22.42%

CAD Models

Download Yageo Group C0805C479C1GACTU symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.111
$ 0.116
Stock
247,502
57,575
Authorized Distributors
6
6
Capacitance
4.7 pF
4.7 pF
Dielectric
C0G
C0G
Mount
Surface Mount
Surface Mount
Case/Package
0805
0805
Voltage Rating (DC)
100 V
100 V
Tolerance
-
-
Height
780 µm
780 µm

Supply Chain

Country of OriginMexico
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2016-09-22
Lifecycle StatusProduction (Last Updated: 11 months ago)

Related Parts

KYOCERA AVX08051A4R7CAT2A
0805 4.7 pF 100 V ±0.25 pF Tolerance C0G/NP0 SMT Multilayer Ceramic Capacitor
KYOCERA AVX08051A4R7DAT2A
0805 4.7 pF 100 V ±0.5 pF Tolerance C0G/NP0 SMT Multilayer Ceramic Capacitor
KYOCERA AVX08055A4R7CAT2A
0805 4.7 pF 50 V ±0.25 pF Tolerance C0G/NP0 SMT Multilayer Ceramic Capacitor
50V 4.7pF NP0 0805 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Samsung Electro-MechanicsCL21C4R7CBANNNC
Multilayer Ceramic Capacitor, 4.7 pF, 50 V, ± 0.25pF, C0G (NP0), 0805 [2012 Metric]
Ceramic Capacitor, YES, Ceramic, 100V, 5.3191% +Tol, 5.3191% -Tol, C0G, 30ppm/Cel TC, 0.0000047uF, Surface Mount, 0805

Descriptions

Descriptions of Yageo Group C0805C479C1GACTU provided by its distributors.

Cap Ceramic 4.7pF 100V C0G 0.25pF SMD 0805 125C Plastic T/R
Ceramic Capacitor, Multilayer, Ceramic, 100V, 5.32% +Tol, 5.32% -Tol, C0G, 30ppm/Cel TC, 0.0000047uF, Surface Mount, 0805
0805 (2012Metric) SMD Comm C0G 100V 4.7pF ±0.25pF C0G NP0
CAP MLCC, 4.7PF, 100V, C0G, 0805; Product Range:KEMET - C Series; Capacitance:4.7pF; Capacitance Tolerance:± 0.25pF; Dielectric Characteristic:C0G / NP0; Voltage Rating:100V; Capacitor Case Style:0805 [2012 Metric]; Operating Temperature Min:-55°C; Operating Temperature Max:125°C; Packaging:Cut Tape; SVHC:No SVHC (20-Jun-2013)

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • C0805C479C1GAC-TU
  • C0805C479C1GAC7800