KYOCERA AVX 08051A471FAT2A

100V 470pF C0G ±1% 0805 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
$ 0.155
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KYOCERA AVX 08051A471FAT2A.

IHS

Datasheet4 pages3 years ago

Upverter

Newark

element14 APAC

Farnell

Inventory History

3 month trend:
+9.59%

CAD Models

Download KYOCERA AVX 08051A471FAT2A symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date1999-09-30
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

KYOCERA AVX08055A471FAT2A
0805 470 pF 50 V ±1 % Tolerance C0G/NP0 SMT Multilayer Ceramic Capacitor
Yageo GroupC0805C471J1GACTU
Multilayer Ceramic Capacitors MLCC - SMD/SMT 100V 470pF C0G 0805 5%
Yageo GroupC0805C471K1GACTU
SMD Comm C0G 0805 (2012Metric) Ceramic Capacitor 0.079Lx0.049W 2.00mmx1.25mm C0G NP0 ±10% 470pF
KYOCERA AVXW2F11A4718AT1F
W2F Series 0805 470 pF 100 V -20 / +50% Tolerance NP0 SMT Feedthru Capacitor
KYOCERA AVX08053A471FAT2A
0805 470 pF 25 V ±1 % Tolerance C0G/NP0 SMT Multilayer Ceramic Capacitor
50V 470pF NP0 ±1% 0805 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS

Descriptions

Descriptions of KYOCERA AVX 08051A471FAT2A provided by its distributors.

100V 470pF C0G ±1% 0805 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
0805 470 pF 100 V ±1 % Tolerance C0G/NP0 SMT Multilayer Ceramic Capacitor
Cap Ceramic 470pF 100V C0G 1% SMD 0805 125°C Paper T/R
Cap Ceramic 470pF 100V C0G 1% Pad SMD 0805 125C T/R
Ceramic Capacitor, Multilayer, Ceramic, 100V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.00047uF, Surface Mount, 0805
0805 (2012Metric) CERAMIC CAPACITOR ceramic capacitor 100V 470pF 卤1% C0G NP0
CAP,08051A471FAT2A,470PF,100V, NPO,1%,SMD, 0805,TR<AZ
Ceramic Capacitor 470Pf 100V, C0G, 1%, 0805, Full Reel; Capacitance:470Pf; Voltage(Dc):100V; Capacitor Case/Package:0805 [2012 Metric]; Capacitance Tolerance:± 1%; Dielectric Characteristic:C0G/Np0; Product Range:- Rohs Compliant: Yes |Kyocera Avx 08051A471FAT2A.

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX (FORMERLY ROHM) (4000338)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • Kyocera / AVX

Part Number Aliases

This part may be known by these alternate part numbers:

  • 08051A471FAT2A.
  • 08051A471FAT2A/4K
  • 08051A471FAT2A4K
  • 08051A471FAT2A\4K
  • 08051A471FAT2A\\4K