KYOCERA AVX W2F11A4718AT1F

W2F Series 0805 470 pF 100 V -20 / +50% Tolerance NP0 SMT Feedthru Capacitor
$ 0.107
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KYOCERA AVX W2F11A4718AT1F.

IHS

Datasheet13 pages4 years ago

Verical

element14 APAC

element14

Future Electronics

Inventory History

3 month trend:
-40.05%

CAD Models

Download KYOCERA AVX W2F11A4718AT1F symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2002-04-23
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

KYOCERA AVX08051A471JAT2A
100V 470pF C0G ±5% 0805 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Samsung Electro-MechanicsCL21C471JCCNNNC
100V 470pF C0G 卤5% 0805 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.00047uF, Surface Mount, 0805
KYOCERA AVX08051A471FAT2A
100V 470pF C0G ±1% 0805 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
KYOCERA AVXLD051A471JAB2A
Cap Ceramic 470pF 100V C0G 5% SMD 0805 125°C Paper T/R
Yageo GroupC0805C471J1GACTU
Multilayer Ceramic Capacitors MLCC - SMD/SMT 100V 470pF C0G 0805 5%

Descriptions

Descriptions of KYOCERA AVX W2F11A4718AT1F provided by its distributors.

W2F Series 0805 470 pF 100 V -20 / +50% Tolerance NP0 SMT Feedthru Capacitor
0612/0805/1206 Feedthru Ceramic Capacitors 100volts 470pF NP0 0805
Cap Ceramic 470pF 100V C0G -20% to 50% SMD 0805 125°C Embossed T/R
Avnet Japan
Feed Through Capacitor, 1 Function(s), 100V, 0.3A, 3 Pin(s)
CAP, FEEDTHROUGH, 470PF, 100V, 0.3A, 0805; Capacitance:470pF; Voltage Rating:100V; Current Rating:300mA; Capacitor Case Style:0805 [2012 Metric]; Capacitor Mounting:Surface Mount; Capacitance Tolerance:+50%, -20%; Features:Feedthru RoHS Compliant: Yes

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX (FORMERLY ROHM) (4000338)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • Kyocera / AVX

Part Number Aliases

This part may be known by these alternate part numbers:

  • W2F11A 471 8AT1F
  • W2F11A4718AT1F.
  • W2F11A4718AT1F..