KYOCERA AVX 06035J3R9BBTTR

SMD Microwave Thin-Film Chip Capacitors 0603 3.9pF 50volts C0G +/-0.1pF
$ 0.402
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KYOCERA AVX 06035J3R9BBTTR.

Newark

Datasheet25 pages5 years ago
Datasheet19 pages14 years ago
Datasheet20 pages16 years ago
Datasheet20 pages18 years ago
Datasheet26 pages10 years ago
Datasheet26 pages12 years ago

Garrett

DigiKey

Inventory History

3 month trend:
-0.20%

CAD Models

Download KYOCERA AVX 06035J3R9BBTTR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.402
$ 0.334
Stock
23,743
143,427
Authorized Distributors
6
6
Capacitance
3.9 pF
3.9 pF
Dielectric
C0G
C0G
Mount
Surface Mount
Surface Mount
Case/Package
0603
0603
Voltage Rating (DC)
50 V
50 V
Tolerance
-
-
Termination
SMD/SMT
SMD/SMT
Height - Seated (Max)
736.6 µm
736.6 µm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.25.00.45
Introduction Date2001-02-06
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Yageo GroupC0603C399C5GACTU
3.9pF ±0.25pF 50V C0G 0603 Multilayer Ceramic Capacitors MLCC - SMD/SMT RoHS
0603 3.9 pF 50 V ±0.25 pF Tolerance C0G Multilayer Ceramic Chip Capacitor
0603 3.9 pF 50V ±0.1 pF Tolerance C0G SMT Multilayer Ceramic Capacitor
Yageo GroupC0603C399D5GACTU
Ceramic Capacitor, Multilayer, Ceramic, 50V, 12.8205% +Tol, 12.8205% -Tol, C0G, 30Ppm/Cel Tc,
Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 3.9pF C0G 0603 0.25pF AEC-Q200
Surface Mount Ceramic Multilayer Capacitor 3.9pF 0.25pF C0G 50V 0603 Paper T/R

Descriptions

Descriptions of KYOCERA AVX 06035J3R9BBTTR provided by its distributors.

SMD Microwave Thin-Film Chip Capacitors 0603 3.9pF 50volts C0G +/-0.1pF
Cap Ceramic 3.9pF 50V C0G 0.1pF SMD 0603 125°C T/R
Cap Silicon 3.9pF 50V 0±30ppm/C 0.1pF SMD 0603 125C T/R
Film Capacitor, Silicon Dioxide And Oxynitride, 50V, 2.5641% +Tol, 2.5641% -Tol, J, 30ppm/Cel TC, 0.0000039uF, Surface Mount, 0603

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX (FORMERLY ROHM) (4000338)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • Kyocera / AVX

Part Number Aliases

This part may be known by these alternate part numbers:

  • 06035J3R9BBTTR.