
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| DigiKey | 478-4439-1-ND | 438 | 1 | Cut Tape | ||||||||
| Newark | 06035J0R3PBSTR | 1,724 | 5 | Cut Tape | ||||||||
| Richardson RFPD | 06035J0R3PBSTR | Contact | 3K | 11h | ||||||||
| Avnet | 06035J0R3PBSTR | 0 | 3K | 6h | ||||||||
| TTI Europe | 06035J0R3PBSTR | 0 | 3K | Tape & Reel | 8h |
Download datasheets and manufacturer documentation for KYOCERA AVX 06035J0R3PBSTR.
Download KYOCERA AVX 06035J0R3PBSTR symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | Download | ||
SymbolFootprint | Download |
Descriptions of KYOCERA AVX 06035J0R3PBSTR provided by its distributors.
KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:
Download datasheets and manufacturer documentation for KYOCERA AVX 06035J0R3PBSTR.