KYOCERA AVX 04023J0R3PBSTR\500

0402 0.3 pF 25 V ±0.02 pF Tolerance SMT Thin-Film RF/Microwave Capacitor
$ 0.295
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KYOCERA AVX 04023J0R3PBSTR\500.

IHS

Datasheet25 pages4 years ago

element14 APAC

Future Electronics

DigiKey

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

KYOCERA AVX02013J0R3ABSTR
Capacitor, SMD, Thin-film, 0201 Case, 25Vdc, ±30ppm/°C, 0.3pF, ±0.05pF, ACCU-P, ø7T/R 5k"
KYOCERA AVX02013J0R3PBSTR
Capacitor, SMD, Thin-film, 0201 Case, 25Vdc, ±30ppm/°C, 0.3pF, ±0.02pF, ACCU-P, ø7T/R 5k"
KYOCERA AVX06035J0R3ABTTR
Cap Ceramic 0.3pF 50V 0±30ppm/C 0.05pF SMD 0603 125°C T/R
KYOCERA AVX06031J0R3ABTTR
SMD Microwave Thin-Film Chip Capacitors 0603 0.3pF 100volts C0G +/-0.05pF
KYOCERA AVX06035J0R3PBSTR
SMD Multilayer Ceramic Capacitor, 0.3 pF, 50 V, 0603 [1608 Metric], +100%, 0%, 1.6 mm, 0.8 mm

Descriptions

Descriptions of KYOCERA AVX 04023J0R3PBSTR\500 provided by its distributors.

0402 0.3 pF 25 V ±0.02 pF Tolerance SMT Thin-Film RF/Microwave Capacitor
Cap Ceramic 0.3pF 25V C0G 0.02pF SMD 0402 125°C T/R
Cap Silicon 0.3pF 25V 0±30ppm/C 0.02pF SMD 0402 125C Automotive T/R
Film Capacitor, Silicon Dioxide And Oxynitride, 25V, 6.6667% +Tol, 6.6667% -Tol, 30ppm/Cel TC, 0.0000003uF, Surface Mount, 0402
RF/Microwave Capacitor; Capacitance:0.3pF; Capacitance Tolerance:+/- 0.02 pF; Voltage Rating:25VDC; Package/Case:0402; Termination:SMD; Leaded Process Compatible:Yes; Operating Temp. Max:125 C; Operating Temp. Min:-55 C RoHS Compliant: Yes

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX (FORMERLY ROHM) (4000338)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • Kyocera / AVX

Part Number Aliases

This part may be known by these alternate part numbers:

  • 04023J0R3PBSTR/500
  • 04023J0R3PBSTR500
  • 04023J0R3PBSTR\\500
  • 04023J0R3PBSTR\\\\\\\\500