
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Newark | 02013J0R3ABSTR | 0 | 5K | Tape & Reel | ||||||||
| Richardson RFPD | 02013J0R3ABSTR | Contact | 5K | 20h | ||||||||
| Avnet | 02013J0R3ABSTR | 0 | 5K | 16h | ||||||||
| Arrow Electronics | 02013J0R3ABSTR | 0 | 5K | |||||||||
| Mouser | 581-02013J0R3ABSTR | 6,748 | 1 | Tape & Reel |
Download datasheets and manufacturer documentation for KYOCERA AVX 02013J0R3ABSTR.
Download KYOCERA AVX 02013J0R3ABSTR symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | Download |
Descriptions of KYOCERA AVX 02013J0R3ABSTR provided by its distributors.
KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:
Download datasheets and manufacturer documentation for KYOCERA AVX 02013J0R3ABSTR.