KYOCERA AVX 06035C332K4Z2A

Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 3300pF X7R 0603 10% Flex AEC-Q200
$ 0.073
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KYOCERA AVX 06035C332K4Z2A.

IHS

Datasheet5 pages3 years ago

Upverter

TME

Inventory History

3 month trend:
-23.26%

CAD Models

Download KYOCERA AVX 06035C332K4Z2A symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.073
$ 0.009
$ 0.009
Stock
157,160
20,388,885
20,388,885
Authorized Distributors
6
6
6
Capacitance
3.3 nF
3.3 nF
3.3 nF
Dielectric
X7R
X7R
X7R
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
0603
0603
0603
Voltage Rating (DC)
50 V
50 V
50 V
Tolerance
10 %
10 %
10 %
Height
900 µm
900 µm
900 µm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2005-01-07
Lifecycle StatusProduction (Last Updated: 6 months ago)

Related Parts

Yageo GroupC0603C332K5RACTU
Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 3300pF X7R 0603 10%
Samsung Electro-MechanicsCL10B332KB8NNNC
50V 3.3nF X7R 卤10% 0603 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Cap Ceramic 0.0033uF 50V X7R 10% Pad SMD 0603 125C Automotive T/R
Surface Mount Ceramic Multilayer Capacitor 0.0033uF 10% X7R 50V 0603 Paper T/R
Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 3300pF X7R 0603 10% AEC-Q200
Multilayer Ceramic Capacitor, GRM Series, 3300 pF, - 10%, X7R, 50 V, 0603 [1608 Metric]

Descriptions

Descriptions of KYOCERA AVX 06035C332K4Z2A provided by its distributors.

Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 3300pF X7R 0603 10% Flex AEC-Q200
Cap Ceramic 0.0033uF 50V X7R 10% Pad SMD 0603 FlexiTerm 125C Automotive T/R
Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0033uF, Surface Mount, 0603
3300 pF ±10% 50V X7R 0603 (1608 Metric) Ceramic Capacitor
CERAMIC CAPACITOR ceramic capacitor 50V 3.3nF 10% 15% ppm/C

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX (FORMERLY ROHM) (4000338)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • Kyocera / AVX