Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Murata GRM188R71H332KA01D

Multilayer Ceramic Capacitor, GRM Series, 3300 pF, - 10%, X7R, 50 V, 0603 [1608 Metric]
$ 0.029
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata GRM188R71H332KA01D.

element14 APAC

Datasheet0 pages0 years ago

Newark

_legacy Avnet

Farnell

Ciiva

Inventory History

3 month trend:
-39.01%

CAD Models

Download Murata GRM188R71H332KA01D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.029
$ 0.01
$ 0.01
Stock
3,913,590
14,079,735
14,079,735
Authorized Distributors
2
6
6
Capacitance
3.3 nF
3.3 nF
3.3 nF
Dielectric
X7R
X7R
X7R
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
0603
0603
0603
Voltage Rating (DC)
50 V
50 V
50 V
Tolerance
10 %
10 %
10 %
Height
800 µm
800 µm
800 µm

Supply Chain

Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2001-07-26
Lifecycle StatusEOL (Last Updated: 6 years ago)
LTB Date2021-03-31
LTD Date2022-03-31
Manufacturer Lifecycle StatusTO BE DISCONTINUED (Last Updated: 6 years ago)

Related Parts

Yageo GroupC0603C332K5RACTU
Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0033uF, Surface Mount, 0603
Surface Mount Ceramic Multilayer Capacitor 0.0033uF 10% X7R 50V 0603 Paper T/R
Samsung Electro-MechanicsCL10B332KB8NNNC
50V 3.3nF X7R 卤10% 0603 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Cap Ceramic 0.0033uF 50V X7R 10% Pad SMD 0603 125C T/R Automotive AEC-Q200
Cap Ceramic 0.0033uF 50V X7R 10% Pad SMD 0603 125C Automotive T/R
Cap Ceramic 0.0033uF 50V X7R 10% Pad SMD 0603 125C Automotive T/R

Descriptions

Descriptions of Murata GRM188R71H332KA01D provided by its distributors.

Multilayer Ceramic Capacitor, GRM Series, 3300 pF, - 10%, X7R, 50 V, 0603 [1608 Metric]
Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0033uF, Surface Mount, 1608M/0603
Cap Ceramic 0.0033uF 50V X7R 10% SMD 0603 125°C Paper T/R
Capacitor 0.0033 uF 50 Volt X7R 10% Surface Mount 0603 Paper Tape and Reel

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • GRM188R71H332KA01D.