KYOCERA AVX 06035C104KAZ2A

0603 100nF 50V ±10% Tolerance X7R Surface Mount Multilayer Ceramic Capacitor
$ 0.033
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KYOCERA AVX 06035C104KAZ2A.

IHS

Datasheet4 pages3 years ago

Upverter

Newark

element14 APAC

Factory Futures

Inventory History

3 month trend:
+5.16%

CAD Models

Download KYOCERA AVX 06035C104KAZ2A symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.033
$ 0.009
$ 0.009
Stock
23,633,980
683,611,239
683,611,239
Authorized Distributors
6
6
6
Capacitance
100 nF
100 nF
100 nF
Dielectric
X7R
X7R
X7R
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
0603
0603
0603
Voltage Rating (DC)
50 V
50 V
50 V
Tolerance
10 %
10 %
10 %
Height
940 µm
900 µm
900 µm

Supply Chain

Country of OriginMainland China, Malaysia, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2006-08-31
Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

KYOCERA AVX0603YC104K4Z2A
Cap Ceramic 0.1uF 16V X7R 10% Pad SMD 0603 FlexiTerm 125°C Automotive T/R
Multilayer Ceramic Capacitors Mlcc - Smd/Smt 50V 0.1Uf X7R 0603 10%
TAIYO YUDENUMK107B7104KAHT
Multilayer Ceramic Capacitors MLCC - SMD/SMT .1uF 50Volts X7R +/-10% 0603 STD
Cap Ceramic 0.1uF 50V X7R 10% Pad SMD 0603 Soft Termination 125C Automotive T/R
Samsung Electro-MechanicsCL10B104KB8NNNC
Multi Layer Ceramic Capacitor (MLCC) / Cap Ceramic 0.1uF 50V X7R 10% Pad SMD 0603 125°C T/R
TAIYO YUDENUMK107B7104KA-T
UMK Series 0603 0.1 uF 50 V ±10% Tolerance X7R SMT Multilayer Ceramic Capacitor

Descriptions

Descriptions of KYOCERA AVX 06035C104KAZ2A provided by its distributors.

0603 100nF 50V ±10% Tolerance X7R Surface Mount Multilayer Ceramic Capacitor
Cap Ceramic 0.1uF 50V X7R 10% Pad SMD 0603 FlexiTerm 125¡ãC T/R
Capacitor/Ceramic MLCC 0.1UF 50V 10% X7R,0603
Ceramic Capacitors; 06035C104KAZ2A; AVX; 0603; 100 nF; 50 V; X7R
Cap 0.1Uf 50Vdc X7R 10% Smd 0603. Rohs Compliant: Yes
CAPACITOR;CERAMIC;CAP .10UF TOL 10%;SMT;VOL-RTG 50V;X7R;TR
CAP, 0.1µF, 50V, 10%, X7R, 0603, REEL

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX (FORMERLY ROHM) (4000338)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • Kyocera / AVX

Part Number Aliases

This part may be known by these alternate part numbers:

  • 06035C104KAZ2A.
  • 06035C104KAZ2A/4K
  • 06035C104KAZ2A4K
  • 06035C104KAZ2A\4K
  • 06035C104KAZ2A\\4K
  • 06035C104KAZ2A\\\\\\\\4K