Murata GRM1885C1H2R7CZ01D

Cap Ceramic 2.7pF 50V C0G 0.25pF SMD 0603 125°C Paper T/R
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata GRM1885C1H2R7CZ01D.

IHS

Datasheet1 page9 years ago

element14 APAC

Future Electronics

Farnell

Jameco

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2001-04-05
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2013-09-30
LTD Date2014-03-31

Related Parts

Samsung Electro-MechanicsCL10C2R7BB8NNND
Cap Ceramic 2.7pF 50V C0G 0.1pF SMD 0603 125°C Paper T/R
Surface Mount Ceramic Multilayer Capacitor 2.7pF 0.25pF C0G 50V 0603 Paper T/R
Samsung Electro-MechanicsCL10C2R7BB8NNNC
Multilayer Ceramic Capacitor, 2.7 pF, 50 V, ± 0.1pF, C0G (NP0), 0603 [1608 Metric]
Samsung Electro-MechanicsCL10C2R5CB8NNNC
CL10 Series 0603 50 V 2.5 pF ±0.25% Tolerance C0G Multilayer Ceramic Capacitor
Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 2.7pF C0G 0603 0.1pF

Descriptions

Descriptions of Murata GRM1885C1H2R7CZ01D provided by its distributors.

Cap Ceramic 2.7pF 50V C0G 0.25pF SMD 0603 125°C Paper T/R
Cap, Ceramic, SMT, 0603, 2.7pF, C0G, 50V, +/-0.25pF,<CA
Ceramic Capacitor, Multilayer, Ceramic, 50V, 9.2593% +Tol, 9.2593% -Tol, C0G, 30ppm/Cel TC, 0.0000027uF, Surface Mount, 0603
CAP CER 2.7PF 50V C0G/NP0 0603
CAPACITOR, 0603, C0G, 50V, 2.7PF; Capacitor Application:General Purpose; Dielectric Characteristic:C0G / NP0; Capacitance:2.7pF; Capacitance Tolerance:± 0.25pF; Voltage Rating:50V; Capacitor Case Style:0603; Capacitor Mounting:SMD; Operating Temperature Range:-55°C to +125°C; No. of Pins:2; Reel Quantity:4000; Temperature Coefficient:0ppm/°C ± 30ppm/°C

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • GRM1885C1H2R7CZ01D.