KYOCERA AVX 06035A151KAT2A

0603 150 pF 50 V ±10% Tolerance C0G/NP0 SMT Multilayer Ceramic Capacitor
$ 0.032
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KYOCERA AVX 06035A151KAT2A.

IHS

Datasheet4 pages3 years ago

Upverter

element14 APAC

Newark

Farnell

Inventory History

3 month trend:
-70.09%

CAD Models

Download KYOCERA AVX 06035A151KAT2A symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.032
$ 0.07
Stock
1,960,747
30,581
Authorized Distributors
6
6
Capacitance
150 pF
150 pF
Dielectric
C0G
C0G
Mount
Surface Mount
Surface Mount
Case/Package
0603
0603
Voltage Rating (DC)
50 V
50 V
Tolerance
10 %
10 %
Height
900 µm
900 µm

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.00015uF, Surface Mount, 0603
Yageo GroupC0603C151K5GACTU
SMD Comm C0G 0603 (1608Metric) Ceramic Capacitor 0.063Lx0.031W 1.60mmx0.80mm C0G NP0 ±10% 150pF
Yageo GroupC0603C151K3GACTU
Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.00015uF, 0603
KYOCERA AVX06031A151KAT2A
0603 150 pF 100 V ±10 % Tolerance C0G/NP0 SMT Multilayer Ceramic Capacitor
250V 150pF C0G 卤10% 0603 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
KYOCERA AVX06031A151KAT4A
Cap MLCC SMD 0603 100V NP0 (C0G) 150pF ±10% Commercial 13T/R"

Descriptions

Descriptions of KYOCERA AVX 06035A151KAT2A provided by its distributors.

0603 150 pF 50 V ±10% Tolerance C0G/NP0 SMT Multilayer Ceramic Capacitor
Cap Ceramic 150pF 50V C0G 10% SMD 0603 125°C Paper T/R
Capacitor 150pf 50 Volt C0G 10% Surface Mount 0603 Paper Tape and Reel
CERAMIC CAPACITOR Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.00015uF, Surface Mount, 0603
0603 (1608Metric) CERAMIC CAPACITOR ceramic capacitor 50V 150pF ±10% C0G NP0
0603 SMD Ceramic Capacitors 0603 150pF 50volts C0G 10%
Capacitor Ceramic 150Pf 50V, C0G, 10%, 0603; Capacitance:150Pf; Voltage(Dc):50V; Capacitor Case/Package:0603 [1608 Metric]; Capacitance Tolerance:± 10%; Dielectric Characteristic:C0G/Np0; Product Range:-; Product Length:1.6Mm Rohs Compliant: Yes |Kyocera Avx 06035A151KAT2A.

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX (FORMERLY ROHM) (4000338)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • Kyocera / AVX

Part Number Aliases

This part may be known by these alternate part numbers:

  • 06035A151KAT2A.
  • 06035A151KAT2A/4K
  • 06035A151KAT2A4K
  • 06035A151KAT2A\4K
  • 06035A151KAT2A\\4K
  • 06035A151KAT2A\\\\\\\\4K