KYOCERA AVX 06033A101KAT2A

0603 100 pF 25 V ±10 % Tolerance C0G/NP0 SMT Multilayer Ceramic Capacitor
$ 0.048
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KYOCERA AVX 06033A101KAT2A.

IHS

Datasheet4 pages3 years ago

Upverter

element14 APAC

Newark

_legacy Avnet

Inventory History

3 month trend:
+2.99%

CAD Models

Download KYOCERA AVX 06033A101KAT2A symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.048
$ 0.213
Stock
621,342
41,484
Authorized Distributors
6
5
Capacitance
100 pF
100 pF
Dielectric
C0G
C0G
Mount
Surface Mount
Surface Mount
Case/Package
0603
0603
Voltage Rating (DC)
25 V
25 V
Tolerance
10 %
10 %
Height
900 µm
900 µm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date1996-08-01
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

KYOCERA AVX06035A101KAT2A
50V 100pF C0G ±10% 0603 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Yageo GroupC0603C101K3GACTU
Cap Ceramic 100pF 25V C0G 10% Pad SMD 0603 125°C Extreme Low ESR T/R
Yageo GroupC0603C101K5GACTU
CERAMIC CAPACITOR 100PF 50V C0G/NP0 10%, 0603, FULL REEL
100V 100pF 卤10% 0603 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Yageo GroupC0603C101K1GACTU
Cap Ceramic 100pF 100V C0G 10% Pad SMD 0603 125C Extreme Low ESR T/R
KYOCERA AVX06031A101KAT2A
100V 100pF C0G ±10% 0603 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS

Descriptions

Descriptions of KYOCERA AVX 06033A101KAT2A provided by its distributors.

0603 100 pF 25 V ±10 % Tolerance C0G/NP0 SMT Multilayer Ceramic Capacitor
Cap Ceramic 100pF 25V C0G 10% SMD 0603 125°C Paper T/R
Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.0001uF, Surface Mount, 0603
0603 (1608Metric) CERAMIC CAPACITOR ceramic capacitor 25V 100pF ±10% C0G NP0
CAP, 100PF, 25V, 10%, C0G/NP0, 0603

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX (FORMERLY ROHM) (4000338)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • Kyocera / AVX

Part Number Aliases

This part may be known by these alternate part numbers:

  • 06033A101KAT2A.
  • 06033A101KAT2A/4K
  • 06033A101KAT2A4K
  • 06033A101KAT2A\4K
  • 06033A101KAT2A\\4K
  • 06033A101KAT2A\\\\\\\\4K