KYOCERA AVX 06031A101KAT2A

100V 100pF C0G ±10% 0603 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
$ 0.019
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KYOCERA AVX 06031A101KAT2A.

IHS

Datasheet4 pages3 years ago

Upverter

element14 APAC

Newark

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-2.55%

CAD Models

Download KYOCERA AVX 06031A101KAT2A symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date1996-08-01
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

100V 100pF 卤10% 0603 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Yageo GroupC0603C101K5GACTU
CERAMIC CAPACITOR 100PF 50V C0G/NP0 10%, 0603, FULL REEL
KYOCERA AVX06035A101KAT2A
50V 100pF C0G ±10% 0603 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
KYOCERA AVX06033A101KAT2A
0603 100 pF 25 V ±10 % Tolerance C0G/NP0 SMT Multilayer Ceramic Capacitor
Yageo GroupC0603C101K3GACTU
Cap Ceramic 100pF 25V C0G 10% Pad SMD 0603 125°C Extreme Low ESR T/R
KYOCERA AVX06035A101JAT2A
0603 100 pF 50 V ±5% Tolerance C0G/NP0 SMT Multilayer Ceramic Capacitor

Descriptions

Descriptions of KYOCERA AVX 06031A101KAT2A provided by its distributors.

100V 100pF C0G ±10% 0603 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
0603 100 pF 100 V ±10 % Tolerance C0G/NP0 SMT Multilayer Ceramic Capacitor
Cap MLCC SMD 0603 100V NP0 (C0G) 100pF ±10% Commercial 7T/R"
Cap Ceramic 100pF 100V C0G 10% Pad SMD 0603 125¡ãC T/R
Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.0001uF, Surface Mount, 0603
0603 (1608Metric) ceramic capacitor 100V 100pF ±10% C0G NP0
CAPACITOR;CERAMIC;CAP100PF;TOL 10%;SMT;VOL-RTG;100V;C0G;TR
CAP CER 100PF 100V C0G/NP0 0603
0603 Chip Resistors NP0 100PF 10% 100 Volt
Ceramic Capacitor 100Pf 100V, C0G, 10%, 0603, Full Reel; Capacitance:100Pf; Voltage(Dc):100V; Capacitor Case/Package:0603 [1608 Metric]; Capacitance Tolerance:± 10%; Dielectric Characteristic:C0G/Np0; Product Range:- Rohs Compliant: Yes |Kyocera Avx 06031A101KAT2A.

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX (FORMERLY ROHM) (4000338)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • Kyocera / AVX

Part Number Aliases

This part may be known by these alternate part numbers:

  • 06031A101KAT2A.
  • 06031A101KAT2A/4K
  • 06031A101KAT2A4K
  • 06031A101KAT2A\4K
  • 06031A101KAT2A\\4K