Murata GCE188R72A472KA01D

Cap Ceramic 0.0047uF 100V X7R 10% Pad SMD 0603 Soft Termination 125C T/R Automotive AEC-Q200
$ 0.032
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata GCE188R72A472KA01D.

Geoflip

Datasheet4 pages5 years ago

Farnell

Ciiva

Inventory History

3 month trend:
+195%

CAD Models

Download Murata GCE188R72A472KA01D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.032
$ 0.02
$ 0.02
Stock
621,477
4,973,668
4,973,668
Authorized Distributors
6
6
6
Capacitance
4.7 nF
4.7 nF
4.7 nF
Dielectric
X7R
X7R
X7R
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
0603
0603
0603
Voltage Rating (DC)
100 V
100 V
100 V
Tolerance
10 %
10 %
10 %
Height
800 µm
800 µm
800 µm

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusIN PRODUCTION (Last Updated: 5 years ago)

Related Parts

100V 4.7nF X7R ±10% 0603 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
0603 4.7 nF 100 V ±10% Tolerance X7R SMT Multilayer Ceramic Capacitor
100V 4.7nF X7R ±10% 0603 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
100V 4.7nF X7R 卤10% 0603 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
100V 4.7nF X7R ±10% 0603 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
TAIYO YUDENHMK107B7472KA-T
Medium-High Voltage Multilayer Ceramic Capacitors, 100V, 4700 pF, ± 10 %, 0603, X7R, RoHS

Descriptions

Descriptions of Murata GCE188R72A472KA01D provided by its distributors.

Cap Ceramic 0.0047uF 100V X7R 10% Pad SMD 0603 Soft Termination 125C T/R Automotive AEC-Q200
0603 (1608Metric) CERAMIC CAPACITOR GCE 100V 4700pF ±10% X7R
Ceramic Capacitor, YES, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0047uF, Surface Mount, 1608M/0603
Chip Capacitance (Mlcc) 0603 4700pF ±10% 100V X7R
CAP, AEC-Q200, 4700PF, 100V, MLCC, 0603;

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH