KYOCERA AVX 0402ZD224KAT2A

10V 220nF X5R ±10% 0402 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
$ 0.115
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KYOCERA AVX 0402ZD224KAT2A.

IHS

Datasheet4 pages3 years ago

Upverter

element14 APAC

Newark

Factory Futures

Inventory History

3 month trend:
-15.58%

CAD Models

Download KYOCERA AVX 0402ZD224KAT2A symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.115
$ 0.011
$ 0.011
Stock
14,560,322
6,984,334
6,984,334
Authorized Distributors
6
6
6
Capacitance
220 nF
220 nF
220 nF
Dielectric
X5R
X5R
X5R
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
0402
0402
0402
Voltage Rating (DC)
10 V
10 V
10 V
Tolerance
10 %
10 %
10 %
Height
560 µm
550 µm
550 µm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2004-10-26
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

KYOCERA AVX04026D224KAT2A
6.3V 220nF X5R ±10% 0402 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
10V 220nF X5R ±10% 0402 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
10V 220nF X5R ±10% 0402 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
TAIYO YUDENLMK105BJ224KV-F
Multilayer Ceramic Capacitors (High dielectric type), 10V, 0.22 uF, ± 10 %, 0402, X5R, RoHS
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0.22uF 10Volts X5R 10%
KYOCERA AVX04026D224KAT4A
0402 (1005Metric) CERAMIC CAPACITOR ceramic capacitor 6.3V 0.22muF ±10% X5R

Descriptions

Descriptions of KYOCERA AVX 0402ZD224KAT2A provided by its distributors.

10V 220nF X5R ±10% 0402 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
CAP CER 0.22UF 10V X5R 0402 / 0.22 µF ±10% 10V Ceramic Capacitor X5R 0402 (1005 Metric)
0402 220 nF 10 V ±10 % Tolerance X5R Surface Mount Multilayer Ceramic Capacitor
0402 (1005Metric) CERAMIC CAPACITOR ceramic capacitor 10V 0.22muF ±10% X5R
Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X5R, 15% TC, 0.22uF, Surface Mount, 0402
Cap Ceramic 0.22uF 10V X5R 10% SMD 0402 85°C Paper T/R
Ceramic Capacitor 220nF, 10V, 0402, ±10 %
CAP, 0.22µF, 10V, 10%, X5R, 0402, REEL

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX (FORMERLY ROHM) (4000338)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • Kyocera / AVX

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0402ZD224KAT2A-
  • 0402ZD224KAT2A.