Murata GRM155R61A224KE19D

10V 220nF X5R ±10% 0402 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
$ 0.016
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata GRM155R61A224KE19D.

element14 APAC

Datasheet13 pages22 years ago
Datasheet0 pages0 years ago

Future Electronics

_legacy Avnet

Ciiva

DigiKey

Inventory History

3 month trend:
-0.39%

CAD Models

Download Murata GRM155R61A224KE19D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.016
$ 0.01
$ 0.01
Stock
31,446,738
32,651,145
32,651,145
Authorized Distributors
6
6
6
Capacitance
220 nF
220 nF
220 nF
Dielectric
X5R
X5R
X5R
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
0402
0402
0402
Voltage Rating (DC)
10 V
10 V
10 V
Tolerance
10 %
10 %
10 %
Height
500 µm
500 µm
500 µm

Supply Chain

Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2004-10-21
Lifecycle StatusNRND (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusNRND (Last Updated: 5 years ago)

Related Parts

10V 220nF X5R ±10% 0402 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
TAIYO YUDENLMK105BJ224KV-F
Multilayer Ceramic Capacitors (High dielectric type), 10V, 0.22 uF, ± 10 %, 0402, X5R, RoHS
10V 220nF X5R 卤10% 0402 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Yageo GroupC0402C224K9PACTU
0402 (1005Metric) CERAMIC CAPACITOR SMD Comm X5R 6.3V 0.22muF ±10% X5R
TAIYO YUDENJMK105BJ224KV-F
0402 0.22 uF 6.3 V ±10% Tolerance X5R SMT Multilayer Ceramic Capacitor
6.3V 220nF X5R ±10% 0402 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS

Descriptions

Descriptions of Murata GRM155R61A224KE19D provided by its distributors.

10V 220nF X5R ±10% 0402 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X5R, 15% TC, 0.22uF, Surface Mount, 0402
Cap Ceramic 0.22uF 10V X5R 10% SMD 0402 85°C Paper T/R
Avnet Japan
Chip Capacitor (MLCC) 0402 220nF ±10% 10V X5R
Ceramic Capacitor 220nF, 10VDC, 0402, ±10 %
Cap, Mlc, 0.22Uf, X5R, 10V, 0402; Capacitance:0.22Μf; Voltage(Dc):10V; Voltage(Ac):-; Capacitor Case/Package:0402 [1005 Metric]; Capacitance Tolerance:± 10%; Dielectric Characteristic:X5R; Product Range:Grm Series; Qualification:- Rohs Compliant: Yes |Murata Manufacturing Co., Ltd. GRM155R61A224KE19D

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • GRM155R61A224KE19D.