KYOCERA AVX 0402YD105KAT2A

Multilayer Ceramic Capacitor, 1 F, 10%, X5R, 16 V, 0402 [1005 Metric] Rohs Compliant: Yes
$ 0.084
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KYOCERA AVX 0402YD105KAT2A.

IHS

Datasheet4 pages3 years ago

Upverter

element14 APAC

Farnell

Amar Radio Corporation

Inventory History

3 month trend:
+35.21%

CAD Models

Download KYOCERA AVX 0402YD105KAT2A symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.084
$ 0.012
$ 0.012
Stock
1,156,293
129,293,693
129,293,693
Authorized Distributors
6
6
6
Capacitance
1 µF
1 µF
1 µF
Dielectric
X5R
X5R
X5R
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
0402
0402
0402
Voltage Rating (DC)
16 V
16 V
16 V
Tolerance
10 %
10 %
10 %
Height
560 µm
550 µm
550 µm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2012-10-11
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

TAIYO YUDENEMK105BJ105KV-F
16V 1uF X5R ±10% 0402 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
16V 1uF X5R ±10% 0402 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
TAIYO YUDENEMK105BJ105KVHF
16V 1uF X5R ±10% 0402 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Multilayer Ceramic Capacitor, 1 uF, 16 V, ± 10%, X5R, 0402 [1005 Metric]
Multilayer Ceramic Capacitors MLCC – SMD/SMT; YAGEO; CC0402KRX5R7BB105; 1 µF; 0402; 16 V; 16 V
Samsung Electro-MechanicsCL05A105KO5NNND
Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X5R, +-15% TC, 1uF, Surface Mount, 0402 inch

Descriptions

Descriptions of KYOCERA AVX 0402YD105KAT2A provided by its distributors.

MULTILAYER CERAMIC CAPACITOR, 1 F, 10%, X5R, 16 V, 0402 [1005 METRIC] ROHS COMPLIANT: YES
16V 1uF X5R ±10% 0402 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
0402 1 uF 16 V ±10 % Tolerance X5R Surface Mount Multilayer Ceramic Capacitor
Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X5R, 15% TC, 1uF, Surface Mount, 0402
Cap Ceramic 1uF 16V X5R 10% SMD 0402 85°C Paper T/R
Cap Ceramic 1uF 16V X5R 10% Pad SMD 0402 85C T/R
0402 (1005Metric) ceramic capacitor 16V 1muF ±10% X5R
Ceramic Capacitors; 0402YD105KAT2A; AVX; 0402; 1 µF; 16 V; X5R
Multilayer Ceramic Capacitor, 1 F, 10
CAPACITOR, X5R, 0402, 16V, 1UF; Capacitor Application:General Purpose; Dielectric Characteristic:X5R; Capacitance:1µF; Capacitance Tolerance:± 10%; Voltage Rating:16V; Capacitor Case Style:0402; Capacitor Mounting:SMD; Operating Temperature Range:-55°C to +85°C; SVHC:No SVHC (15-Dec-2010); No. of Pins:2; Temperature Coefficient:± 15%

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX (FORMERLY ROHM) (4000338)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • Kyocera / AVX

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0402YD105KAT2A.