
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| DigiKey | 445-13181-1-ND | 7,198 | 1 | Cut Tape | ||||||||
| TTI | CGB2A1X5R1C105K033BC | 0 | 10K | Tape & Reel | 7h | |||||||
| TTI Asia | CGB2A1X5R1C105K033BC | Contact | 8h | |||||||||
| Farnell | CGB2A1X5R1C105K033BC | 0 | 10 | Cut Tape | 4h | |||||||
| Worldway Electronics | CGB2A1X5R1C105K033BC | 26,726 | 7 | Tape & Reel | 1h |
Download datasheets and manufacturer documentation for TDK CGB2A1X5R1C105K033BC.
Download TDK CGB2A1X5R1C105K033BC symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download | |
SymbolFootprint | |||
SymbolFootprint | 3D | Download | |
SymbolFootprint | Download |
Descriptions of TDK CGB2A1X5R1C105K033BC provided by its distributors.
TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:
Download datasheets and manufacturer documentation for TDK CGB2A1X5R1C105K033BC.