KYOCERA AVX 0402YD104KAT4A

Multilayer Ceramic Capacitors MLCC - SMD/SMT 16V 0.1uF X5R 0402 10%
$ 0.01
Production

Price and Stock

DistributorSKUMinPkg
TME0402YD104KAT4A050K
13h
Newark0402YD104KAT4A050KTape & Reel
Future Electronics0402YD104KAT4A050KTape & Reel
AvnetKGM05AR51C104KN050K
4d
TTI Europe0402YD104KAT4A050KTape & Reel
18h

Datasheets & Documents

Download datasheets and manufacturer documentation for KYOCERA AVX 0402YD104KAT4A.

IHS

Datasheet4 pages3 years ago

Upverter

element14 APAC

Farnell

Future Electronics

Inventory History

3 month trend:
-1.10%

CAD Models

Download KYOCERA AVX 0402YD104KAT4A symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.01
$ 0.011
$ 0.011
Stock
1,444,149
30,228,485
30,228,485
Authorized Distributors
6
6
6
Capacitance
100 nF
100 nF
100 nF
Dielectric
X5R
X5R
X5R
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
0402
0402
0402
Voltage Rating (DC)
16 V
16 V
16 V
Tolerance
10 %
10 %
10 %
Height
560 µm
560 µm
560 µm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2003-04-01
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

16V 100nF X5R ±10% 0402 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
0402 0.1 uF 16 V ±10% Tolerance X5R SMT Multilayer Ceramic Capacitor
TAIYO YUDENEMK105BJ104KV-F
Multilayer Ceramic Capacitors (High dielectric type), 16V, 0.1 uF, ± 10 %, 0402, X5R, RoHS
0402 16 V 0.1 uF X5R ±10% Tolerance Multilayer Ceramic Chip Capacitor
KYOCERA AVX0402ZD104KAT2A
10V 100nF X5R ±10% 0402 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
KYOCERA AVX04026D104KAT2A
0402 100 nF 6.3 V ±10 % Tolerance X5R Surface Mount Multilayer Ceramic Capacitor

Descriptions

Descriptions of KYOCERA AVX 0402YD104KAT4A provided by its distributors.

Multilayer Ceramic Capacitors MLCC - SMD/SMT 16V 0.1uF X5R 0402 10%
0402 (1005Metric) CERAMIC CAPACITOR ceramic capacitor 16V 0.1muF ±10% X5R
Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X5R, 15% TC, 0.1uF, Surface Mount, 0402
Cap Ceramic 0.1uF 16V X5R 10% SMD 0402 85°C Paper T/R
0.1μF ±10% 16V Ceramic Capacitor X5R 0402 (1005 Metric)

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX (FORMERLY ROHM) (4000338)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • Kyocera / AVX