KYOCERA AVX 04025U220FAT2A

Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 22pF C0G 0402 1% Tol
$ 0.121
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KYOCERA AVX 04025U220FAT2A.

IHS

Datasheet6 pages4 years ago

element14 APAC

Future Electronics

Arrow Electronics

Inventory History

3 month trend:
-1.63%

CAD Models

Download KYOCERA AVX 04025U220FAT2A symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.121
$ 0.171
$ 0.171
Stock
327,623
489,296
489,296
Authorized Distributors
6
6
6
Capacitance
22 pF
22 pF
22 pF
Dielectric
C0G
C0G
C0G
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
0402
0402
0402
Voltage Rating (DC)
50 V
50 V
50 V
Tolerance
1 %
1 %
1 %
Height
600 µm
560 µm
560 µm

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

CAP CER 22PF 50V C0G/NP0 0402 / 22 pF ±1% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Surface Mount Ceramic Multilayer Capacitor 22pF 1% C0G 50V 0402 Paper T/R
0402 (1005Metric) CERAMIC CAPACITOR GRM 50V 22pF ±1% C0G NP0
KYOCERA AVX04025A220FAT2A
0402 22 pF 50 V ±1% Tolerance C0G/NP0 Surface Mount Multilayer Ceramic Capacitor
50V 22pF C0G 卤1% 0402 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Multilayer Ceramic Capacitor, 20 pF, 50 V, ± 1%, C0G (NP0), 0402 [1005 Metric]

Descriptions

Descriptions of KYOCERA AVX 04025U220FAT2A provided by its distributors.

Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 22pF C0G 0402 1% Tol
Cap Ceramic 22pF 50V C0G 1% Pad SMD 0402 125¡ãC Ultra Low ESR T/R
0402 (1005Metric) CERAMIC CAPACITOR U 50V 22pF ±1% C0G NP0
Ceramic Capacitor, Ceramic, 50V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 2.2e-05uF, Surface Mount, 0402
0402 22 pF 50 V ±1 % Tolerance SMT Ultra Low ESR RF/Microwave Capacitor
Capacitance:22pF; Voltage Rating:50V; Ceramic Capacitor Case:0402 [1005 Metric]; Capacitance Tolerance:± 1%; Dielectric Characteristic:C0G / NP0; Operating Temperature Min:-55°C; Operating Temperature Max:125°C; Series Name:-; MSL:- RoHS Compliant: Yes

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX (FORMERLY ROHM) (4000338)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • Kyocera / AVX

Part Number Aliases

This part may be known by these alternate part numbers:

  • 04025U220FAT2A.