KYOCERA AVX 04025U1R8BAT2A

0402 U 1.8PF Ceramic Multilayer Capacitor, 50VDC, +125C, C0G Dielec, +/-0.1PF SMD
$ 0.035
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KYOCERA AVX 04025U1R8BAT2A.

IHS

Datasheet6 pages4 years ago

element14 APAC

Future Electronics

RS (Formerly Allied Electronics)

element14

Inventory History

3 month trend:
-16.99%

CAD Models

Download KYOCERA AVX 04025U1R8BAT2A symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.035
$ 0.038
$ 0.038
Stock
2,003,225
486,571
486,571
Authorized Distributors
6
6
6
Capacitance
1.8 pF
1.8 pF
1.8 pF
Dielectric
C0G
C0G
C0G
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
0402
0402
0402
Voltage Rating (DC)
50 V
50 V
50 V
Tolerance
-
-
-
Height
600 µm
560 µm
560 µm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.23.00.20
Introduction Date2002-02-05
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Yageo GroupC0402C189C5GACTU
Cap Ceramic 1.8pF 50V C0G 0.25pF Pad SMD 0402 125°C Extreme Low ESR T/R
50V 1.8pF C0G 0402 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0402 1.8pF 50volts C0G +/-0.1pF
50V 1.8pF C0G 0402 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Yageo GroupCBR04C189B5GAC
Cap Ceramic 1.8pF 50V C0G 0.1pF SMD 0402 125°C Punched Paper T/R
TAIYO YUDENUMK105CG1R8CV-F
Cap, Mlcc, 0402, 50V, C0G, 1.8Pf 0.25Pf, T&r Rohs Compliant: Yes |Taiyo Yuden UMK105CG1R8CV-F

Descriptions

Descriptions of KYOCERA AVX 04025U1R8BAT2A provided by its distributors.

0402 U 1.8PF CERAMIC MULTILAYER CAPACITOR,50VDC,+125C, C0G DIELEC,+/-0.1PF SMD
U 0402 (1005Metric) Ceramic Capacitor 0.039Lx0.020W 1.00mmx0.50mm C0G NP0 ±0.1pF 1.8pF
Cap Ceramic 1.8pF 50V C0G 0.1pF Pad SMD 0402 125C T/R
Ceramic Capacitor, Ceramic, 50V, 5.56% +Tol, 5.56% -Tol, C0G, 30ppm/Cel TC, 1.8e-06uF, Surface Mount, 0402
0402 1.8 pF 50 V ±0.1 pF Tolerance SMT Ultra Low ESR RF/Microwave Capacitor
CAP, 1.8PF, 50V, C0G/NP0, 0402

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX (FORMERLY ROHM) (4000338)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • Kyocera / AVX