KYOCERA AVX 04025U120FAT2A

Cap Ceramic 12pF 50V C0G 1% Pad SMD 0402 125¡ãC Ultra Low ESR T/R
$ 0.087
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KYOCERA AVX 04025U120FAT2A.

IHS

Datasheet6 pages4 years ago

element14 APAC

Future Electronics

Inventory History

3 month trend:
+7.93%

CAD Models

Download KYOCERA AVX 04025U120FAT2A symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.087
$ 0.106
$ 0.106
Stock
396,386
450,202
450,202
Authorized Distributors
6
6
6
Capacitance
12 pF
12 pF
12 pF
Dielectric
C0G
C0G
C0G
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
0402
0402
0402
Voltage Rating (DC)
50 V
50 V
50 V
Tolerance
1 %
1 %
1 %
Height
600 µm
560 µm
560 µm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.23.00.20
Introduction Date2002-02-05
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

CAP CER 12PF 50V C0G/NP0 0402 / 12 pF ±1% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Multilayer Ceramic Capacitor, 12 pF, 50 V, ± 1%, C0G (NP0), 0402 [1005 Metric]
50V 12pF NP0 ±1% 0402 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Yageo GroupCBR04C120F5GAC
Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.000012uF, Surface Mount, 0402
KYOCERA AVX04025A120FAT2A
0402 12 pF 50 V ±1% Tolerance C0G/NP0 Surface Mount Multilayer Ceramic Capacitor
KYOCERA AVX04025U110FAT2A
Cap Ceramic 11pF 50V C0G 1% Pad SMD 0402 125C T/R

Descriptions

Descriptions of KYOCERA AVX 04025U120FAT2A provided by its distributors.

Cap Ceramic 12pF 50V C0G 1% Pad SMD 0402 125¡ãC Ultra Low ESR T/R
Ceramic Capacitor, Ceramic, 50V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 1.2e-05uF, Surface Mount, 0402
0402 12 pF 50 V ±1% Tolerance C0G/NP0 RF/Microwave Automotive Capacitor
0402 (1005Metric) U 50V 12pF ±1% C0G NP0
CAPACITOR, RF, 12PF, 50V, 0402

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX (FORMERLY ROHM) (4000338)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • Kyocera / AVX

Part Number Aliases

This part may be known by these alternate part numbers:

  • 04025U120FAT2A.