Murata GJM1555C1H120FB01D

Multilayer Ceramic Capacitor, 12 pF, 50 V, ± 1%, C0G (NP0), 0402 [1005 Metric]
$ 0.033
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata GJM1555C1H120FB01D.

TME

Datasheet3 pages4 years ago
Datasheet66 pages16 years ago

Ciiva

Inventory History

3 month trend:
-1.01%

CAD Models

Download Murata GJM1555C1H120FB01D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.033
$ 0.017
$ 0.017
Stock
32,844,196
11,016,675
11,016,675
Authorized Distributors
6
6
6
Capacitance
12 pF
12 pF
12 pF
Dielectric
C0G
C0G
C0G
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
0402
0402
0402
Voltage Rating (DC)
50 V
50 V
50 V
Tolerance
1 %
1 %
1 %
Height
500 µm
500 µm
500 µm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2013-11-20
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusIN PRODUCTION (Last Updated: 5 years ago)

Related Parts

CAP CER 12PF 50V C0G/NP0 0402 / 12 pF ±1% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
50V 12pF NP0 ±1% 0402 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
KYOCERA AVX04025A120FAT2A
0402 12 pF 50 V ±1% Tolerance C0G/NP0 Surface Mount Multilayer Ceramic Capacitor
Yageo GroupC0402C120J5GACTU
CAP CER 12PF 50V C0G/NP0 0402 / 12 pF ±5% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
KYOCERA AVX04025A120JAT2A
0402 12 pF 50 V ±5% Tolerance C0G/NP0 Surface Mount Multilayer Ceramic Capacitor
50V 12pF C0G ±5% 0402 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS

Descriptions

Descriptions of Murata GJM1555C1H120FB01D provided by its distributors.

Multilayer Ceramic Capacitor, 12 pF, 50 V, ± 1%, C0G (NP0), 0402 [1005 Metric]
50V 12pF C0G ±1% 0402 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Cap Ceramic 12pF 50V C0G 1% Pad SMD 0402 125C T/R
Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.000012uF, Surface Mount, 0402
0402 (1005Metric) CERAMIC CAPACITOR GJM 50V 12pF ±1% C0G NP0
Cap Ceramic 12pF 50V C0G 1% SMD 0402 125°C Paper T/R
Avnet Japan
Cap, 12Pf, 50V, Mlcc, 0402 Rohs Compliant: Yes |Murata Manufacturing Co., Ltd. GJM1555C1H120FB01D
CAP, 12PF, 50V, MLCC, 0402; Capacitance: 12pF; Voltage Rating: 50V; Ceramic Capacitor Case: 0402 [1005 Metric]; Capacitance Tolerance: ± 1%; Dielectric Characteristic: C0G / NP0; Product Range: GJM Series; Operating Temperatur

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH