KYOCERA AVX 04023J2R4BBSTR

0402 2.4 pF 25 V ±0.1 pF Tolerance SMT Thin Film RF/Microwave Capacitor
$ 0.265
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KYOCERA AVX 04023J2R4BBSTR.

Newark

Datasheet25 pages5 years ago
Datasheet26 pages10 years ago
Datasheet26 pages12 years ago

element14 APAC

Garrett

Inventory History

3 month trend:
-12.05%

CAD Models

Download KYOCERA AVX 04023J2R4BBSTR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.265
$ 0.426
Stock
21,624
218,148
Authorized Distributors
6
6
Capacitance
2.4 pF
2.4 pF
Dielectric
C0G
C0G
Mount
Surface Mount
Surface Mount
Case/Package
0402
0402
Voltage Rating (DC)
25 V
25 V
Tolerance
-
-
Termination
SMD/SMT
SMD/SMT
Height - Seated (Max)
508 µm
508 µm

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

KYOCERA AVX04023J2R3BBSTR
Cap Silicon 2.3pF 25V 0±30ppm/C 0.1pF SMD 0402 125C Automotive T/R
KYOCERA AVX04023J2R5BBSTR
Cap Ceramic 2.5pF 25V C0G 0.1pF SMD 0402 125°C T/R
KYOCERA AVX04023J2R6BBSTR
Cap Ceramic 2.6pF 25V C0G 0.1pF SMD 0402 125°C T/R

Descriptions

Descriptions of KYOCERA AVX 04023J2R4BBSTR provided by its distributors.

0402 2.4 pF 25 V ±0.1 pF Tolerance SMT Thin Film RF/Microwave Capacitor
Cap Silicon 2.4pF 25V 0±30ppm/C 0.1pF SMD 0402 125C Automotive T/R
Cap Ceramic 2.4pF 25V C0G 0.1pF SMD 0402 125°C T/R
CAPACITOR CERAMIC 2.4PF, 25V, 0402 0.1pF
Film Capacitor, Silicon Dioxide And Oxynitride, 25V, 4.1667% +Tol, 4.1667% -Tol, J, 30ppm/Cel TC, 0.0000024uF, Surface Mount, 0402
CAPACITOR CERAMIC 2.4PF, 25V, 0402; Capacitance:2.4pF; Capacitance Tolerance:± 0.1pF; Voltage Rating:25V; Capacitor Case Style:0402; Operating Temperature Range:-55°C to +125°C; Capacitor Mounting:SMD; Filter Terminals:SMD

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX (FORMERLY ROHM) (4000338)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • Kyocera / AVX

Part Number Aliases

This part may be known by these alternate part numbers:

  • 04023J2R4BBSTR/5K
  • 04023J2R4BBSTR5K
  • 04023J2R4BBSTR\5K
  • 04023J2R4BBSTR\\5K