KYOCERA AVX 04023J2R6BBSTR

Cap Ceramic 2.6pF 25V C0G 0.1pF SMD 0402 125°C T/R
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KYOCERA AVX 04023J2R6BBSTR.

IHS

Datasheet25 pages5 years ago

Garrett

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.25.00.45
Introduction Date2001-02-06
Lifecycle StatusProduction (Last Updated: 7 months ago)

Related Parts

KYOCERA AVX04023J2R7BBSTR
CAP THIN FILM 2.7PF 25V 0402 / 2.7 pF Thin Film Capacitor 25 V 0402 (1005 Metric)
KYOCERA AVX04023J2R4BBSTR
0402 2.4 pF 25 V ±0.1 pF Tolerance SMT Thin Film RF/Microwave Capacitor
KYOCERA AVX04023J2R5BBSTR
Cap Ceramic 2.5pF 25V C0G 0.1pF SMD 0402 125°C T/R

Descriptions

Descriptions of KYOCERA AVX 04023J2R6BBSTR provided by its distributors.

Cap Ceramic 2.6pF 25V C0G 0.1pF SMD 0402 125°C T/R
Cap Silicon 2.6pF 25V 0±30ppm/C 0.1pF SMD 0402 125C T/R
Film Capacitor, Silicon Dioxide And Oxynitride, 25V, 3.8462% +Tol, 3.8462% -Tol, J, 30ppm/Cel TC, 0.0000026uF, Surface Mount, 0402
RF/Microwave Capacitor; Capacitance:2.6pF; Capacitance Tolerance:± 0.1pF; Series:Accu-P; Voltage Rating:25VDC; Capacitor Dielectric Type:Thin Film; Package/Case:0402; Termination Type:SMD; Leaded Process Compatible:Yes ;RoHS Compliant: Yes

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX (FORMERLY ROHM) (4000338)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • Kyocera / AVX