KYOCERA AVX 04023D223KAT2A

0402 22 nF 25 V ±10 % Tolerance X5R Surface Mount Multilayer Ceramic Capacitor
$ 0.132
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KYOCERA AVX 04023D223KAT2A.

IHS

Datasheet4 pages3 years ago

Newark

Farnell

TME

Future Electronics

Inventory History

3 month trend:
-1.94%

CAD Models

Download KYOCERA AVX 04023D223KAT2A symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2004-10-26
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

TAIYO YUDENTMK105BJ223KV-F
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0402 25VDC 0.022uF 10% X5R
25V 22nF X5R ±10% 0402 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
16V 22nF X5R 卤10% 0402 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
CAP CER 0.022UF 16V X5R 0402 / Chip Multilayer Ceramic Capacitors for General Purpose
0402 10 V 0.022 uF X5R ±10% Tolerance Multilayer Ceramic Capacitor
6.3V 22nF X5R ±10% 0402 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS

Descriptions

Descriptions of KYOCERA AVX 04023D223KAT2A provided by its distributors.

0402 22 nF 25 V ±10 % Tolerance X5R Surface Mount Multilayer Ceramic Capacitor
0402 (1005Metric) CERAMIC CAPACITOR ceramic capacitor 25V 0.022muF ±10% X5R
Cap Ceramic 0.022uF 25V X5R 10% SMD 0402 85°C Paper T/R
Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X5R, 15% TC, 0.022uF, Surface Mount, 0402
CERAMIC CAPACITOR 0.022UF 25V, X5R, 10%, 0402, FULL REEL; Capacitance:0.022µF; Voltage(DC):25V; Capacitor Case / Package:0402 [1005 Metric]; Capacitance Tolerance:± 10%; Dielectric Characteristic:X5R; Product Range:-; Qualification:-RoHS Compliant: Yes

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX (FORMERLY ROHM) (4000338)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • Kyocera / AVX

Part Number Aliases

This part may be known by these alternate part numbers:

  • 04023D223KAT2A.