KYOCERA AVX 04023D104KAT2A

0402 100 nF 25 V ±10 % Tolerance X5R Surface Mount Multilayer Ceramic Capacitor
$ 0.018
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KYOCERA AVX 04023D104KAT2A.

IHS

Datasheet4 pages3 years ago

Upverter

Future Electronics

Farnell

element14 APAC

Inventory History

3 month trend:
+35.65%

CAD Models

Download KYOCERA AVX 04023D104KAT2A symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.018
$ 0.003
$ 0.003
Stock
9,130,652
99,183,292
99,183,292
Authorized Distributors
6
6
6
Capacitance
100 nF
100 nF
100 nF
Dielectric
X5R
X5R
X5R
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
0402
0402
0402
Voltage Rating (DC)
25 V
25 V
25 V
Tolerance
10 %
10 %
10 %
Height
560 µm
500 µm
500 µm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2005-08-15
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

25V 100nF X5R ±10% 0402 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Samsung Electro-MechanicsCL05A104KA5NNNC
Cap Ceramic 0.1uF 25V X5R 10% Pad SMD 0402 85°C T/R / Multi Layer Ceramic Capacitor (MLCC)
25V 100nF X5R ±10% 0402 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
TAIYO YUDENTMK105BJ104KV-F
CAP CER 0.1UF 25V X5R 0402 / High Value Multilayer Ceramic Capacitors (High dielectric type)
25V 100nF X5R 卤10% 0402 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Cap Ceramic 0.1uF 25V X5R 10% Pad SMD 0402 85C T/R

Descriptions

Descriptions of KYOCERA AVX 04023D104KAT2A provided by its distributors.

0402 100 nF 25 V ±10 % Tolerance X5R Surface Mount Multilayer Ceramic Capacitor
0402 (1005Metric) CERAMIC CAPACITOR ceramic capacitor 25V 0.1muF 卤10% X5R
Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X5R, 15% TC, 0.1uF, Surface Mount, 0402
Cap Ceramic 0.1uF 25V X5R 10% Pad SMD 0402 85¡ãC T/R
0.1μF ±10% 25V Ceramic Capacitor X5R 0402 (1005 Metric)
Ceramic Capacitors; 04023D104KAT2A; AVX; 0402; 100 nF; 25 V; X5R
Mlcc Capacitor, 0.1Uf, 25V, X5R, 10%, 0402, Full Reel; Ceramic Capacitor Case:0402 [1005 Metric]; Capacitance:0.1 F; Voltage Rating:25V; Capacitance Tolerance: 10%; Dielectric Characteristic:X5R; Product Range:- Rohs Compliant: Yes |Kyocera Avx 04023D104KAT2A.

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX (FORMERLY ROHM) (4000338)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • Kyocera / AVX

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0402 3D 104 KAT2A
  • 04023D104KAT2A.
  • 04023D104KAT2A/10K
  • 04023D104KAT2A10K
  • 04023D104KAT2A\10K
  • 04023D104KAT2A\\10K