Murata GRM155R61E104KA87D

25V 100nF X5R ±10% 0402 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
$ 0.01
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata GRM155R61E104KA87D.

Newark

Datasheet0 pages0 years ago

element14 APAC

Future Electronics

TME

Ciiva

Inventory History

3 month trend:
-10.86%

CAD Models

Download Murata GRM155R61E104KA87D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.01
$ 0.011
$ 0.011
Stock
23,031,624
33,429,158
33,429,158
Authorized Distributors
6
6
6
Capacitance
100 nF
100 nF
100 nF
Dielectric
X5R
X5R
X5R
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
0402
0402
0402
Voltage Rating (DC)
25 V
25 V
25 V
Tolerance
10 %
10 %
10 %
Height
500 µm
500 µm
500 µm

Supply Chain

Lifecycle StatusNRND (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusNRND (Last Updated: 5 years ago)

Related Parts

Samsung Electro-MechanicsCL05A104KA5NNNC
Cap Ceramic 0.1uF 25V X5R 10% Pad SMD 0402 85°C T/R / Multi Layer Ceramic Capacitor (MLCC)
TAIYO YUDENTMK105BJ104KV-F
CAP CER 0.1UF 25V X5R 0402 / High Value Multilayer Ceramic Capacitors (High dielectric type)
25V 100nF X5R 卤10% 0402 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
16V 100nF X5R ±10% 0402 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
10V 100nF X5R ±10% 0402 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
TAIYO YUDENLMK105BJ104KV-F
Multilayer Ceramic Capacitors (High dielectric type), 10V, 0.1 uF, ± 10 %, 0402, X5R, RoHS

Descriptions

Descriptions of Murata GRM155R61E104KA87D provided by its distributors.

25V 100nF X5R ±10% 0402 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
0402 0.1 uF 25 V ±10% Tolerance X5R SMT Multilayer Ceramic Capacitor
Cap Ceramic 0.1uF 25V X5R 10% Pad SMD 0402 85°C T/R / CAP CER 0.1UF 25V X5R 0402
Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X5R, 15% TC, 0.1uF, Surface Mount, 0402
Chip Capacitor (MLCC) 0402 100nF ±10% 25V X5R
Ceramic Capacitor 100nF, 25VDC, 0402, ±10 %
Cap, Mlc, 0.1Uf, X5R, 25V, 0402; Capacitance:0.1Μf; Voltage(Dc):25V; Voltage(Ac):-; Capacitor Case/Package:0402 [1005 Metric]; Capacitance Tolerance:± 10%; Dielectric Characteristic:X5R; Product Range:Grm Series; Product Length:1Mmrohs Compliant: Yes |Murata Manufacturing Co., Ltd. GRM155R61E104KA87D

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • GRM155R61E104KA87D.