KYOCERA AVX 04023A4R7BAT2A

Multilayer Ceramic Capacitors MLCC - SMD/SMT 25V 4.7pF C0G 0402 0.1pF
$ 0.078
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KYOCERA AVX 04023A4R7BAT2A.

IHS

Datasheet4 pages3 years ago

Upverter

Future Electronics

Inventory History

3 month trend:
-15.71%

CAD Models

Download KYOCERA AVX 04023A4R7BAT2A symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Symbol
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.078
$ 0.035
Stock
192,013
103,721
Authorized Distributors
6
4
Capacitance
4.7 pF
4.7 pF
Dielectric
C0G
C0G
Mount
Surface Mount
Surface Mount
Case/Package
0402
0402
Voltage Rating (DC)
25 V
25 V
Tolerance
-
-
Height
560 µm
600 µm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2001-11-02
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

0402 4.7 pF 25 V ±0.1 pF C0G/NP0 SMT Monolithic Ceramic Chip Capacitor
0402 25 V 4.7 pF ±0.25 pF Tolerance C0G Multilayer Ceramic Capacitor
KYOCERA AVX04023U4R7CAT2A
Cap Ceramic 4.7pF 25V C0G 0.25pF SMD 0402 125°C T/R
KYOCERA AVX04023U4R7BAT2A
Multilayer Ceramic Capacitors Mlcc - Smd/Smt 25V 4.7Pf C0G 0402 0.1Pf
Yageo GroupC0402C479C3GACTU
Multilayer Ceramic Capacitors MLCC - SMD/SMT 25V 4.7pF C0G 0402 0.25pF
Ceramic Capacitor, Multilayer, Ceramic, 25V, 10.64% +Tol, 10.64% -Tol, C0G, 30ppm/Cel TC, 0.0000047uF, Surface Mount, 0402

Descriptions

Descriptions of KYOCERA AVX 04023A4R7BAT2A provided by its distributors.

Multilayer Ceramic Capacitors MLCC - SMD/SMT 25V 4.7pF C0G 0402 0.1pF
0402 4.7 pF 25 V ±0.1 % Tolerance C0G/NP0 SMT Multilayer Ceramic Capacitor
Cap Ceramic 4.7pF 25V C0G 0.1pF SMD 0402 125°C Paper T/R
0402 (1005Metric) CERAMIC CAPACITOR ceramic capacitor 25V 4.7pF ±0.1pF C0G NP0
Cap 4.7Pf 25Vdc C0G 0.1Pf Smd 0402 Rohs Compliant: Yes
Ceramic Capacitor, Multilayer, Ceramic, 25V, 2.1277% +Tol, 2.1277% -Tol, C0G, 30ppm/Cel TC, 4.7e-06uF, Surface Mount, 0402

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX (FORMERLY ROHM) (4000338)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • Kyocera / AVX

Part Number Aliases

This part may be known by these alternate part numbers:

  • 04023A4R7BAT2A.