KYOCERA AVX 04023A101KAT2A

0402 100 pF 25 V ±10 % Tolerance C0G/NP0 SMT Multilayer Ceramic Capacitor
$ 0.023
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KYOCERA AVX 04023A101KAT2A.

IHS

Datasheet4 pages3 years ago

Upverter

element14 APAC

Newark

Farnell

Inventory History

3 month trend:
-3.31%

CAD Models

Download KYOCERA AVX 04023A101KAT2A symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.023
$ 0.203
Stock
290,101
20,562
Authorized Distributors
6
5
Capacitance
100 pF
100 pF
Dielectric
C0G
C0G
Mount
Surface Mount
Surface Mount
Case/Package
0402
0402
Voltage Rating (DC)
25 V
25 V
Tolerance
10 %
10 %
Height
560 µm
560 µm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date1998-02-01
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

KYOCERA AVX04025A101KAT2A
CAP CER 100PF 50V C0G/NP0 0402 / 100 pF ±10% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Yageo GroupC0402C101K3GACTU
Cap Ceramic 100pF 25V C0G 10% SMD 0402 125C Paper T/R
Yageo GroupC0402C101K5GACTU
50V 100pF C0G ±10% 0402 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Yageo GroupC0402C101K4GACTU
Cap Ceramic 100pF 16V C0G 10% Pad SMD 0402 125°C Extreme Low ESR T/R
Samsung Electro-MechanicsCL05C101KB5NNNC
CL05 Series 0402 50 V 100 pF ±10% Tolerance C0G Multilayer Ceramic Capacitor
KYOCERA AVX04025A101JAT2A
0402 100 pF 50 V ±5 % Tolerance C0G/NP0 SMT Multilayer Ceramic Capacitor

Descriptions

Descriptions of KYOCERA AVX 04023A101KAT2A provided by its distributors.

0402 100 pF 25 V ±10 % Tolerance C0G/NP0 SMT Multilayer Ceramic Capacitor
Cap Ceramic 100pF 25V C0G 10% SMD 0402 125°C Paper T/R
Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.0001uF, Surface Mount, 0402
0402 (1005Metric) CERAMIC CAPACITOR ceramic capacitor 25V 100pF ±10% C0G NP0
CAP, 100PF, 25V, 10%, C0G, 0402, REEL
Ceramic Capacitor 100Pf 25V, C0G, 10%, 0402, Full Reel; Capacitance:100Pf; Voltage(Dc):25V; Capacitor Case/Package:0402 [1005 Metric]; Capacitance Tolerance:± 10%; Dielectric Characteristic:C0G/Np0; Product Range:- Rohs Compliant: Yes |Kyocera Avx 04023A101KAT2A.

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX (FORMERLY ROHM) (4000338)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • Kyocera / AVX

Part Number Aliases

This part may be known by these alternate part numbers:

  • 04023A101KAT2A.