KYOCERA AVX 04023A0R5BAT2A

Multilayer Ceramic Capacitors MLCC - SMD/SMT 25V 0.5pF C0G 0402 0.1pF
$ 0.078
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KYOCERA AVX 04023A0R5BAT2A.

IHS

Datasheet4 pages3 years ago

Upverter

Future Electronics

Inventory History

3 month trend:
+31.97%

CAD Models

Download KYOCERA AVX 04023A0R5BAT2A symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.078
$ 0.016
Stock
34,762
49,911
Authorized Distributors
4
2
Capacitance
500 fF
500 fF
Dielectric
C0G
C0G
Mount
Surface Mount
Surface Mount
Case/Package
0402
0402
Voltage Rating (DC)
25 V
25 V
Tolerance
-
-
Height
560 µm
600 µm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2001-11-02
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

KYOCERA AVX04023U0R5BAT2A
Cap Ceramic 0.5pF 25V C0G 0.1pF SMD 0402 125°C T/R
0402 0.5 pF 25 V ±0.1 pF Tolerance C0G Multilayer Ceramic Capacitor
KYOCERA AVX04023U0R5CAT2A
Cap Ceramic 0.5pF 25V C0G 0.25pF SMD 0402 125°C T/R
Yageo GroupCBR04C508A3GAC
Multilayer Ceramic Capacitors MLCC - SMD/SMT 25V 0.5pF C0G 0402 0.05pF
Yageo GroupC0402C508D3GACTU
Multilayer Ceramic Capacitors MLCC - SMD/SMT 25V 0.5pF C0G 0402 0.5pF
Yageo GroupC0402C508C3GACTU
Ceramic Capacitor, Multilayer, Ceramic, 25V, 50% +Tol, 50% -Tol, C0G, 30ppm/Cel TC, 0.0000005uF, Surface Mount, 0402

Descriptions

Descriptions of KYOCERA AVX 04023A0R5BAT2A provided by its distributors.

Multilayer Ceramic Capacitors MLCC - SMD/SMT 25V 0.5pF C0G 0402 0.1pF
0402 0.5 pF 25 V ±0.1 pF Tolerance C0G/NP0 SMT Multilayer Ceramic Capacitor
Cap Ceramic 0.5pF 25V C0G 0.1pF SMD 0402 125°C Paper T/R
Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, C0G, 30ppm/Cel TC, 5e-07uF, Surface Mount, 0402
CERAMIC CAPACITOR 0402 (1005Metric) Ceramic Capacitor 0.039Lx0.020W 1.00mmx0.50mm C0G NP0 ±0.1pF 0.5pF
Capacitor, ceramic,0.5Pf,25Vdc,.1-Pf Tol,.1+Pf Tol, c0G-Tc Code,-30,30Ppm-Tc Rohs Compliant: Yes |Kyocera Avx 04023A0R5BAT2A

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX (FORMERLY ROHM) (4000338)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • Kyocera / AVX