Yageo Group CBR04C508A3GAC

Multilayer Ceramic Capacitors MLCC - SMD/SMT 25V 0.5pF C0G 0402 0.05pF
$ 0.074
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group CBR04C508A3GAC.

IHS

Datasheet16 pages2 years ago

Upverter

Farnell

element14 APAC

Newark

Inventory History

3 month trend:
-14.96%

CAD Models

Download Yageo Group CBR04C508A3GAC symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 10 months ago)

Related Parts

0402 0.5 pF 25 V ±0.1 pF Tolerance C0G Multilayer Ceramic Capacitor
Yageo GroupC0402C508D3GACTU
Multilayer Ceramic Capacitors MLCC - SMD/SMT 25V 0.5pF C0G 0402 0.5pF
Yageo GroupC0402C508C3GACTU
Ceramic Capacitor, Multilayer, Ceramic, 25V, 50% +Tol, 50% -Tol, C0G, 30ppm/Cel TC, 0.0000005uF, Surface Mount, 0402
50V 0.5pF C0G 0402 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Multilayer Ceramic Capacitor, Grm Series, 0.5 Pf, - 0.1Pf, C0g / Np0, 50 V, 0402 [1005 Metric]
KYOCERA AVX04025A0R5CAT2A
0402 0.5 pF 50 V ±0.25 pF Tolerance C0G/NP0 SMT Multilayer Ceramic Capacitor

Descriptions

Descriptions of Yageo Group CBR04C508A3GAC provided by its distributors.

Multilayer Ceramic Capacitors MLCC - SMD/SMT 25V 0.5pF C0G 0402 0.05pF
Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 5e-07uF, Surface Mount, 0402
Cap Ceramic 0.5pF 25V C0G 0.05pF Pad SMD 0402 125C Medical T/R
CAP CER 0.5PF 25V C0G/NP0 0402
0402 (1005Metric) CBR-SMD RF C0G 25V 0.5pF ±0.05pF C0G NP0
CAP, 0.5PF, 25V, 0402; Capacitance:0.5pF; Voltage Rating:25V; Product Range:HiQ-CBR Series; Capacitance Tolerance:± 0.05pF; Operating Temperature Max:125°C; Capacitor Case Style:0402 [1005 Metric]; Automotive Qualification RoHS Compliant: Yes

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • CBR04C508A3GAC.