KYOCERA AVX 0306ZC104KAT4A

Cap Ceramic 0.1uF 10V X7R 10% Wide Terminal SMD 0306 125C T/R
$ 0.424
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KYOCERA AVX 0306ZC104KAT4A.

IHS

Datasheet4 pages4 years ago

Newark

Inventory History

3 month trend:
-14.69%

CAD Models

Download KYOCERA AVX 0306ZC104KAT4A symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.424
$ 0.44
$ 0.44
Stock
48,856
218,944
218,944
Authorized Distributors
6
6
6
Capacitance
100 nF
100 nF
100 nF
Dielectric
X7R
X7R
X7R
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
0306
0306
0306
Voltage Rating (DC)
10 V
10 V
10 V
Tolerance
10 %
10 %
10 %
Height
560 µm
560 µm
560 µm

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Ceramic Capacitor, Ceramic, 10V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 0306
KYOCERA AVXLD16ZC104KAB2A
Cap Ceramic 0.1uF 10V X7R 10% Wide Terminal SMD 0306 125C T/R
KYOCERA AVXLD166C104KAB2A
Cap Ceramic 0.1uF 6.3V X7R 10% SMD 0306 125°C Paper T/R
10V 100nF X7R ±20% 0306 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
0306 0.1 uF 10 V ±20 % Tolerance X7R SMT Multilayer Ceramic Capacitor
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0306 0.1uF 10volts X7R 20%

Descriptions

Descriptions of KYOCERA AVX 0306ZC104KAT4A provided by its distributors.

Cap Ceramic 0.1uF 10V X7R 10% Wide Terminal SMD 0306 125C T/R
Cap Ceramic 0.1uF 10V X7R 10% SMD 0306 125°C Embossed T/R
Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 0306
CAPACITOR CERAMIC, 0.1UF, 10V, X7R, 10%, 306, FULL REEL
CERAMIC CAPACITOR 0306 (0816Metric) Ceramic Capacitor 0.032Lx0.063W 0.81mmx1.60mm X7R ±10% 0.1muF
Capacitor Ceramic, 0.1Uf, 10V, X7R, 10%, 306, Full Reel; Capacitance:0.1Μf; Voltage(Dc):10V; Capacitor Case/Package:0306 [0816 Metric]; Capacitance Tolerance:± 10%; Dielectric Characteristic:X7R; Product Range:Licc Series Rohs Compliant: Yes |Kyocera Avx 0306ZC104KAT4A.

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX (FORMERLY ROHM) (4000338)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • Kyocera / AVX

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0306ZC104KAT4A.