KYOCERA AVX 0201ZD222KAT2A

0201 2.2 nF 10 V ±10 % Tolerance X5R Surface Mount Multilayer Ceramic Capacitor
$ 0.118
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KYOCERA AVX 0201ZD222KAT2A.

IHS

Datasheet4 pages3 years ago

Newark

Farnell

Future Electronics

Garrett

Inventory History

3 month trend:
+3.59%

CAD Models

Download KYOCERA AVX 0201ZD222KAT2A symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.118
$ 0.004
$ 0.004
Stock
894,943
3,510,244
3,510,244
Authorized Distributors
6
6
6
Capacitance
2.2 nF
2.2 nF
2.2 nF
Dielectric
X5R
X5R
X5R
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
0201
0201
0201
Voltage Rating (DC)
10 V
10 V
10 V
Tolerance
10 %
10 %
10 %
Height
330 µm
300 µm
300 µm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2001-08-09
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

10V 2.2nF X5R ±10% 0201 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
TAIYO YUDENLMK063BJ222KP-F
Multilayer Ceramic Capacitors MLCC - SMD/SMT 2200pF 10V X5R +/-10% 0201 Gen Purp
TAIYO YUDENEMK063BJ222KP-F
Multilayer Ceramic Capacitors (High dielectric type), 16V, 2200 pF, ± 10 %, 0201, X5R/B, RoHS
25V 2.2nF X5R 卤10% 0201 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
TAIYO YUDENTMK063BJ222KP-F
Multilayer Ceramic Capacitors MLCC - SMD/SMT 2200pF 25V X5R +/-10% 0201 Gen Purp
Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X5R, 15% TC, 0.0022uF, Surface Mount, 0201

Descriptions

Descriptions of KYOCERA AVX 0201ZD222KAT2A provided by its distributors.

0201 2.2 nF 10 V ±10 % Tolerance X5R Surface Mount Multilayer Ceramic Capacitor
Capacitor SMD Ceramic 0201 Case 10Vdc X5R Dielectric 2200pF ±10% ø7T/R"
0201 (0603Metric) CERAMIC CAPACITOR ceramic capacitor 10V 2200pF ±10% X5R
Cap Ceramic 0.0022uF 10V X5R 10% Pad SMD 0201 85C T/R

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX (FORMERLY ROHM) (4000338)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • Kyocera / AVX

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0201ZD222KAT2A.