TDK C0603X5R1E222K

Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X5R, 15% TC, 0.0022uF, Surface Mount, 0201
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK C0603X5R1E222K.

IHS

Datasheet29 pages24 years ago

_legacy Avnet

Farnell

DigiKey

Alternate Parts

Price @ 1000
$ 0.009
$ 0.009
Stock
21,734
1,842,754
1,842,754
Authorized Distributors
0
6
6
Capacitance
2.2 nF
2.2 nF
2.2 nF
Dielectric
X5R
X5R
X5R
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
0201
0201
0201
Voltage Rating (DC)
25 V
25 V
25 V
Tolerance
10 %
10 %
10 %
Height
300 µm
300 µm
300 µm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2007-10-04
Lifecycle StatusObsolete (Last Updated: 6 months ago)
LTB Date2013-03-29
LTD Date2013-06-28

Related Parts

0201 0.0022 uF 16 V ±10 % Tolerance X5R SMT Multilayer Ceramic Capacitor
Cap Ceramic 0.0022uF 6.3V X5R 10% Pad SMD 0201 85C T/R
Cap Ceramic 0.0022uF 10V X5R 20% Pad SMD 0201 85C T/R

Descriptions

Descriptions of TDK C0603X5R1E222K provided by its distributors.

Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X5R, 15% TC, 0.0022uF, Surface Mount, 0201
Cap Ceramic 0.0022uF 25V X5R 10% SMD 0201 85C Paper T/R
CAP CER 2200PF 25V 10% X5R 0201
ceramic capacitor 25V 2.2nF 10%
MLCC, 0201, X5R, 25V, 2200PF; Capacitor Application:General Purpose; Dielectric Characteristic:X5R; Capacitance:2200pF; Capacitance Tolerance:± 10%; Voltage Rating:25V; Capacitor Case Style:0201; Capacitor Mounting:SMD; Operating Temperature Range:-55°C to +85°C; No. of Pins:2

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos