KYOCERA AVX 0201ZD182KAT2A

0201 1.8 nF 10 V ±10 % Tolerance X5R Surface Mount Multilayer Ceramic Capacitor
$ 0.083
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KYOCERA AVX 0201ZD182KAT2A.

IHS

Datasheet3 pages22 years ago

element14 APAC

RS (Formerly Allied Electronics)

Newark

Future Electronics

Inventory History

3 month trend:
+0.00%

CAD Models

Download KYOCERA AVX 0201ZD182KAT2A symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2001-08-09
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

CAP CER 1800PF 10V X5R 0201 / Cap Ceramic 0.0018uF 10V X5R 10% Pad SMD 0201 85°C T/R
Cap Ceramic 0.0018uF 10V X5R 20% Pad SMD 0201 85C Automotive T/R

Descriptions

Descriptions of KYOCERA AVX 0201ZD182KAT2A provided by its distributors.

0201 1.8 nF 10 V ±10 % Tolerance X5R Surface Mount Multilayer Ceramic Capacitor
Capacitor SMD Ceramic 0201 Case 10Vdc X5R Dielectric 1800pF ±10% ø7T/R"
Cap Ceramic 0.0018uF 10V X5R 10% Pad SMD 0201 85C T/R
0201 (0603Metric) ceramic capacitor 10V 1800pF ±10% X5R
CAPACITOR, 0201, 1800PF, 10V, X5R; Capacitor Application:General Purpose; Dielectric Characteristic:X5R; Capacitance:1800pF; Capacitance Tolerance:± 10%; Voltage Rating:10V; Capacitor Case Style:0201; Capacitor Mounting:SMD; Operating Temperature Range:-55°C to +85°C; SVHC:No SVHC (15-Dec-2010); No. of Pins:2; Operating Temperature Max:85°C; Operating Temperature Min:-55°C; Package / Case:0201; Temperature Coefficient:± 15%; Terminal Type:Surface Mount (SMD, SMT); Termination Type:SMD; Tolerance +:10%; Tolerance -:10%; Voltage Rating VDC:10V

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX (FORMERLY ROHM) (4000338)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • Kyocera / AVX

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0201ZD182KAT2A.