Murata GRM033R61A182MA01D

Cap Ceramic 0.0018uF 10V X5R 20% Pad SMD 0201 85C Automotive T/R
$ 0.003
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata GRM033R61A182MA01D.

TME

Datasheet3 pages4 years ago

Ciiva

CAD Models

Download Murata GRM033R61A182MA01D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.003
$ 0.005
Stock
335,000
35,000
Authorized Distributors
5
3
Capacitance
1.8 nF
1.8 nF
Dielectric
X5R
X5R
Mount
Surface Mount
Surface Mount
Case/Package
0201
0201
Voltage Rating (DC)
10 V
10 V
Tolerance
20 %
20 %
Height
300 µm
300 µm

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusIN PRODUCTION (Last Updated: 5 years ago)

Descriptions

Descriptions of Murata GRM033R61A182MA01D provided by its distributors.

Cap Ceramic 0.0018uF 10V X5R 20% Pad SMD 0201 85C Automotive T/R
Ceramic Capacitor, YES, Ceramic, 10V, 20% +Tol, 20% -Tol, X5R, 15% TC, 0.0018uF, Surface Mount, 0603M/0201
Trans MOSFET N-CH 25V 35A 3-Pin(2+Tab) DPAK T/R
CAP, 1800PF, 10V, MLCC, 0201; Capacitance: 1800pF; Voltage Rating: 10V; Ceramic Capacitor Case: 0201 [0603 Metric]; Capacitance Tolerance: ± 20%; Dielectric Characteristic: X5R; Product Range: GRM Series; Operating Temperature

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH