Murata GRM033R61A182KA01D

CAP CER 1800PF 10V X5R 0201 / Cap Ceramic 0.0018uF 10V X5R 10% Pad SMD 0201 85°C T/R
$ 0.004
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata GRM033R61A182KA01D.

TME

Datasheet3 pages4 years ago

Ciiva

Arrow Electronics

Inventory History

3 month trend:
-41.93%

CAD Models

Download Murata GRM033R61A182KA01D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2008-08-22
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusIN PRODUCTION (Last Updated: 5 years ago)

Descriptions

Descriptions of Murata GRM033R61A182KA01D provided by its distributors.

CAP CER 1800PF 10V X5R 0201 / Cap Ceramic 0.0018uF 10V X5R 10% Pad SMD 0201 85°C T/R
0201 (0603Metric) CERAMIC CAPACITOR GRM 10V 1800pF ±10% X5R
Ceramic Capacitor, YES, Ceramic, 10V, 10% +Tol, 10% -Tol, X5R, 15% TC, 0.0018uF, Surface Mount, 0603M/0201
CAP, 1800PF, 10V, MLCC, 0201; Capacitance: 1800pF; Voltage Rating: 10V; Ceramic Capacitor Case: 0201 [0603 Metric]; Capacitance Tolerance: ± 10%; Dielectric Characteristic: X5R; Product Range: GRM Series; Operating Temperature

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH