KYOCERA AVX 0201ZA101JAT2A

0201 100 pF 10 V ±5 % Tolerance C0G/NP0 SMT Multilayer Ceramic Capacitor
$ 0.106
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KYOCERA AVX 0201ZA101JAT2A.

Newark

Datasheet4 pages19 years ago
Datasheet4 pages16 years ago
Datasheet4 pages10 years ago

Future Electronics

Garrett

Farnell

DigiKey

Inventory History

3 month trend:
-2.33%

CAD Models

Download KYOCERA AVX 0201ZA101JAT2A symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.106
$ 0.034
Stock
3,944,499
119,836
Authorized Distributors
6
6
Capacitance
100 pF
100 pF
Dielectric
C0G
-
Mount
Surface Mount
Surface Mount
Case/Package
0201
0201
Voltage Rating (DC)
10 V
10 V
Tolerance
5 %
-
Height
330 µm
300 µm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2001-11-02
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

KYOCERA AVX02013A101JAT2A
0201 100 pF 25 V ±5 % Tolerance C0G/NP0 SMT Multilayer Ceramic Capacitor
50V 100pF C0G ±5% 0201 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
25V 100pF C0G ±5% 0201 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Yageo GroupC0201C101J3GACTU
Cap Ceramic 100pF 25V C0G 5% Pad SMD 0201 125C Extreme Low ESR T/R
25V 100pF NP0 ±5% 0201 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
50V 100pF C0G 卤5% 0201 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS

Descriptions

Descriptions of KYOCERA AVX 0201ZA101JAT2A provided by its distributors.

0201 100 pF 10 V ±5 % Tolerance C0G/NP0 SMT Multilayer Ceramic Capacitor
10V 100pF C0G ±5% 0201 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
CAP CER 100PF 10V C0G/NP0 0201 / 100 pF ±5% 10V Ceramic Capacitor C0G, NP0 0201 (0603 Metric)
Capacitor SMD Ceramic 0201 Case 10Vdc C0G (NP0) Dielectric 100pF ±5% ø7T/R"
Cap Ceramic 100pF 10V C0G 5% Pad SMD 0201 125C T/R
Ceramic Capacitor, Multilayer, Ceramic, 10V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0001uF, Surface Mount, 0201
0201 (0603Metric) ceramic capacitor 10V 100pF ±5% C0G NP0
CAP CER 100PF 10V C0G/NP0 0201
CAPACITOR, MLCC, 0201, 10V, 100PF; Capacitor Dielectric Type:Ceramic Multi-Layer; Capacitance:100pF; Capacitance Tolerance:± 5%; Voltage Rating:10V; Series:MLCC; Application:General Purpose; Case Style:0201; Dielectric Characteristic:C0G / NP0; External Depth:0.3mm; External Length / Height:0.15mm; External Width:0.6mm; Termination Type:SMD

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX (FORMERLY ROHM) (4000338)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • Kyocera / AVX

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0201ZA101JAT2A.
  • 0201ZA101JAT2A/15K
  • 0201ZA101JAT2A15K
  • 0201ZA101JAT2A\15K
  • 0201ZA101JAT2A\\15K
  • 0201ZA101JAT2A\\\\\\\\15K