KYOCERA AVX 0201YC101KAT2A

CAP CER 100PF 16V X7R 0201 / 100 pF ±10% 16V Ceramic Capacitor X7R 0201 (0603 Metric)
$ 0.101
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KYOCERA AVX 0201YC101KAT2A.

IHS

Datasheet4 pages3 years ago

Upverter

element14 APAC

Newark

Future Electronics

Inventory History

3 month trend:
-57.51%

CAD Models

Download KYOCERA AVX 0201YC101KAT2A symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.101
$ 0.004
$ 0.004
Stock
764,775
27,673,756
27,673,756
Authorized Distributors
6
6
6
Capacitance
100 pF
100 pF
100 pF
Dielectric
X7R
X7R
X7R
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
0201
0201
0201
Voltage Rating (DC)
16 V
16 V
16 V
Tolerance
10 %
10 %
10 %
Height
330 µm
300 µm
300 µm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2001-11-14
Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

16V 100pF X7R ±10% 0201 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
16V 100pF X7R ±10% 0201 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
25V 100pF X7R ±10% 0201 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
CAP CER 100PF 50V X7R 0201 / Cap Ceramic 100pF 50V X7R 10% Pad SMD 0201 125°C T/R
50V 100pF X7R 卤10% 0201 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Multilayer Ceramic Capacitors MLCC - SMD/SMT 25V 100pF X7R 0201 10%

Descriptions

Descriptions of KYOCERA AVX 0201YC101KAT2A provided by its distributors.

CAP CER 100PF 16V X7R 0201 / 100 pF ±10% 16V Ceramic Capacitor X7R 0201 (0603 Metric)
0201 100 pF 16 V ±10 % Tolerance X7R Surface Mount Multilayer Ceramic Capacitor
Capacitor SMD Ceramic 0201 Case 16Vdc X7R Dielectric 100pF ±10% ø7T/R"
Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0001uF, Surface Mount, 0201
0201 (0603Metric) ceramic capacitor 16V 100pF ±10% X7R
CAPACITOR, 100PF, 16V, X7R, 0201; Capacitance:100pF; Capacitance Tolerance:± 10%; Dielectric Characteristic:X7R; Voltage Rating:16V; Capacitor Case Style:0201 [0603 Metric]; Capacitor Terminals:SMD; Operating Temperature Range:-55°C to +125°C; SVHC:No SVHC (18-Jun-2012)
Ceramic Capacitor, 100Pf, 16V, X7R, 10%, 0201; Capacitance:100Pf; Voltage(Dc):16V; Capacitor Case/Package:0201 [0603 Metric]; Capacitance Tolerance:± 10%; Dielectric Characteristic:X7R; Product Range:-; Product Length:0.6Mm Rohs Compliant: Yes |Kyocera Avx 0201YC101KAT2A.

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX (FORMERLY ROHM) (4000338)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • Kyocera / AVX

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0201YC101KAT2A.
  • 0201YC101KAT2A/15K
  • 0201YC101KAT2A15K
  • 0201YC101KAT2A\15K
  • 0201YC101KAT2A\\15K
  • 0201YC101KAT2A\\\\\\\\15K