
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Newark | CGA1A2X7R1C101K030BA | 30,000 | 1 | Cut Tape | ||||||||
| Future Electronics | CGA1A2X7R1C101K030BA | 15,000 | 15K | Tape & Reel | ||||||||
| DigiKey | 445-12063-1-ND | 16,203 | 1 | Cut Tape | ||||||||
| TME | CGA1A2X7R1C101KBA | 0 | 15K | 6h | ||||||||
| Avnet | CGA1A2X7R1C101K030BA | 0 | 15K | 16h |
Download datasheets and manufacturer documentation for TDK CGA1A2X7R1C101K030BA.
Download TDK CGA1A2X7R1C101K030BA symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download | |
SymbolFootprint | 3D | Download | |
SymbolFootprint | Download |
Descriptions of TDK CGA1A2X7R1C101K030BA provided by its distributors.
TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:
Download datasheets and manufacturer documentation for TDK CGA1A2X7R1C101K030BA.