KYOCERA AVX 02013A3R9CAT2A

Capacitor SMD Ceramic 0201 Case 25Vdc C0G (NP0) Dielectric 3.9pF ±0.25pF ø7T/R"
$ 0.101
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KYOCERA AVX 02013A3R9CAT2A.

IHS

Datasheet4 pages3 years ago

Upverter

Newark

Garrett

DigiKey

Inventory History

3 month trend:
+12.83%

CAD Models

Download KYOCERA AVX 02013A3R9CAT2A symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.101
$ 0.004
$ 0.004
Stock
56,160
723,735
723,735
Authorized Distributors
6
6
6
Capacitance
3.9 pF
3.9 pF
3.9 pF
Dielectric
C0G
C0G
C0G
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
0201
0201
0201
Voltage Rating (DC)
25 V
25 V
25 V
Tolerance
-
-
-
Height
330 µm
300 µm
300 µm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2001-11-02
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

0201 3.9 pF 25 V ±0.25 pF Tolerance C0G SMT Multilayer Ceramic Capacitor
0201 3.9 pF 25 V ±0.1 pF Tolerance C0G SMT Multilayer Ceramic Capacitor
0201 3.9 pF 25V ±0.25 pF Tolerance C0G SMT Multilayer Ceramic Capacitor
Yageo GroupCBR02C399C3GAC
Ceramic Capacitor, Multilayer, Ceramic, 25V, 6.4103% +Tol, 6.4103% -Tol, C0G, 30ppm/Cel TC, 0.0000039uF, Surface Mount, 0201
Yageo GroupCBR02C399B3GAC
Cap Ceramic 3.9pF 25V C0G 0.1pF Pad SMD 0201 125C Medical T/R
Samsung Electro-MechanicsCL03C3R9BA3GNNC
Multilayer Ceramic Capacitor, 3.9 pF, 25 V, ± 0.1pF, C0G (NP0), 0201 [0603 Metric]

Descriptions

Descriptions of KYOCERA AVX 02013A3R9CAT2A provided by its distributors.

Capacitor SMD Ceramic 0201 Case 25Vdc C0G (NP0) Dielectric 3.9pF ±0.25pF ø7T/R"
0201 (0603Metric) ceramic capacitor 25V 3.9pF ±0.25pF C0G NP0
Ceramic Capacitor, Multilayer, Ceramic, 25V, 6.4103% +Tol, 6.4103% -Tol, C0G, 30ppm/Cel TC, 3.9e-06uF, Surface Mount, 0201
CAP CERAMIC 3.9PF 25V NP0 0201 SMD

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX (FORMERLY ROHM) (4000338)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • Kyocera / AVX

Part Number Aliases

This part may be known by these alternate part numbers:

  • 02013A3R9CAT2A.
  • 02013A3R9CAT2A/15K
  • 02013A3R9CAT2A\15K
  • 02013A3R9CAT2A\\15K