KYOCERA AVX 02013A100JAT2A

25V 10pF C0G ±5% 0201 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
$ 0.007
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KYOCERA AVX 02013A100JAT2A.

IHS

Datasheet4 pages3 years ago

Upverter

Newark

element14 APAC

Future Electronics

Inventory History

3 month trend:
-29.39%

CAD Models

Download KYOCERA AVX 02013A100JAT2A symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.007
$ 0.004
$ 0.004
Stock
5,984,812
10,684,240
10,684,240
Authorized Distributors
6
6
6
Capacitance
10 pF
10 pF
10 pF
Dielectric
C0G
C0G
C0G
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
0201
0201
0201
Voltage Rating (DC)
25 V
25 V
25 V
Tolerance
5 %
5 %
5 %
Height
330 µm
300 µm
300 µm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2004-10-26
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

25V 10pF C0G ±5% 0201 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
25V 10pF NP0 ±5% 0201 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Samsung Electro-MechanicsCL03C100JA3GNNC
25V 10pF C0G 卤5% 0201 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
25V 10pF C0G ±5% 0201 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
GRM 0201 (0603Metric) Ceramic Capacitor 0.024Lx0.012W 0.60mmx0.30mm C0G NP0 ±5% 10pF
Yageo GroupCBR02C100J3GAC
0201 C, CBR 10PF CERAMIC MULTILAYER CAPACITOR,25V DC,+125C, C0G DIELECTRIC,+/-5%

Descriptions

Descriptions of KYOCERA AVX 02013A100JAT2A provided by its distributors.

25V 10pF C0G ±5% 0201 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Capacitor SMD Ceramic 0201 Case 25Vdc C0G (NP0) Dielectric 10.0pF ±5.0% ø7T/R"
0201 10 pF 25 V ±5% Tolerance C0G/NP0 Surface Mount Multilayer Ceramic Capacitor
Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00001uF, Surface Mount, 0201
Cap Ceramic 10pF 25V C0G 5% Pad SMD 0201 125C T/R
0201 (0603Metric) ceramic capacitor 25V 10pF ±5% C0G NP0
CAP, 10PF, 25V, 5%, C0G/NP0, 0201
Capacitance:10pF; Voltage(DC):25V; Capacitor Case / Package:0201 [0603 Metric]; Capacitance Tolerance:± 5%; Dielectric Characteristic:C0G / NP0; Product Range:-; Product Length:0.6mm; Product Width:0.3mm; Qualification:- RoHS Compliant: Yes
CAPACITOR, MLCC, 0201, 25V, 10PF; Capacitor Application:General Purpose; Dielectric Characteristic:C0G / NP0; Capacitance:10pF; Capacitance Tolerance:± 5%; Voltage Rating:25V; Capacitor Case Style:0201; Capacitor Mounting:SMD; Operating Temperature Range:-55°C to +125°C; SVHC:No SVHC (20-Jun-2011); External Depth:0.3mm; External Length / Height:0.15mm; External Width:0.6mm; No. of Pins:2; Package / Case:0201; Series:MLCC; Temperature Coefficient:0 ± 30ppm/°C; Termination Type:SMD

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX (FORMERLY ROHM) (4000338)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • Kyocera / AVX

Part Number Aliases

This part may be known by these alternate part numbers:

  • 02013A100JAT2A.
  • 02013A100JAT2A/15K
  • 02013A100JAT2A15K
  • 02013A100JAT2A\15K
  • 02013A100JAT2A\\15K