
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Sager Electronics | STX-4235-3/3-N | 7,500 | 1 | Bulk | ||||||||
| DigiKey | 2092-STX-4235-3/3-N-ND | 21,545 | 1 | Tray | ||||||||
| TME | STX423533N-KYC-0 | 3,500 | 100 | 14h | ||||||||
| Utech Electronics | STX-4235-3/3-N | 0 | 200 | Bag | 21h | |||||||
| PUI | STX-4235-3/3-N | 0 | 20h |
Download Kycon STX-4235-3/3-N symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download | |
SymbolFootprint |
Descriptions of Kycon STX-4235-3/3-N provided by its distributors.
Kycon has several brands around the world that distributors may use as alternate names. Kycon may also be known as the following names: