Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 5749266-1

Conn Mini DIN Circular Socket 6 POS Solder RA Through Hole 6 Terminal 1 Port
$ 2.059
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 5749266-1.

IHS

Technical Drawing1 page0 years ago

JRH Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-17.63%

CAD Models

Download TE Connectivity 5749266-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date2007-05-01
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

Amphenol IndustrialATC10-RC5
Dust Cap / Cover, Dust Cap, Size 5 Round Nut Receptacle, Thermoplastic Body, AT Series
Amphenol IndustrialATC10-RC5C
Dust Cap / Cover, Dust Cap, Size 5 Square Flange Receptacle, Thermoplastic Body, AT Series

Descriptions

Descriptions of TE Connectivity 5749266-1 provided by its distributors.

Conn Mini DIN Circular Socket 6 POS Solder RA Through Hole 6 Terminal 1 Port
Female Sockets,Push-Pull,Receptacle Solder pad 6pin Thermoplastic 1A gold Through hole mounting
6 Position Right Angle Receptacle Shielded Miniature Circular DIN Connector
Circular Mini-DIN Connectors 6 P R/A W/O HOLDDOWN
6 Contact(s), Female, Board Mount, Solder Terminal, Receptacle
CONNECTOR, DIN, JACK, 6 POSITION; No. of Contacts: 6Contacts; Gender: Jack; Connector Mounting: PCB Mount; Contact Plating: Gold Plated Contacts; Connector Body Material: Plastic Body; Product Range: -; Colou
CONN RCPT FMALE MINI DIN 6P SLDR
Mini DIN, 6 pos, R/A, Shield Circular DIN Connector Type: Circular Mini DIN Connector Contact Load Condition: Fully Loaded Connector System: Wire-to-Board Mating Alignment Type: Polarization PCB Mount Retention: Without Circular Mini DIN Fully Loaded Wire-to-Board Polarization | Din Connector | Part Number: 5749266-1 | Internal Number: 5749266-1 | TE Connectivity |

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty