TE Connectivity 5164711-6

Conn Miniature Interconnection System RCP 6 POS 2.5mm Solder RA Thru-Hole Box
$ 1.17
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 5164711-6.

JRH Electronics

Datasheet4 pages2 years ago
Datasheet4 pages2 years ago
Datasheet4 pages1 year ago

Factory Futures

TE Connectivity

Master Electronics

Electro Sonic

Inventory History

3 month trend:
-4.17%

CAD Models

Download TE Connectivity 5164711-6 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2011-04-19
Lifecycle StatusProduction (Last Updated: 1 day ago)
LTB Date2027-04-13
LTD Date2027-07-12
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

TE Connectivity5164711-7
Conn Miniature Interconnection System RCP 7 POS 2.5mm Solder RA Thru-Hole
KK 254 PC Board Connector, Right-Angle, End-to-End Stackable, 2.54µm Tin (Sn) Plating, 6 Circuits
Molex 2.54mmpitch6pSingle row pin header Wire-to-board connector, 70555series, right angle
Molex 22-14-2064 KK 254 PC Board Connector, Bottom Entry, 2.54um Tin (Sn), 6 Circuits
2.54mm (0.1) Pitch SIL Horizontal PC Tail Socket Assembly, selective gold + tin, 6 contacts"
PCB Receptacle, Board-to-Board, 2.54 mm, 1 Rows, 6 Contacts, Through Hole Mount Right Angle

Descriptions

Descriptions of TE Connectivity 5164711-6 provided by its distributors.

Conn Miniature Interconnection System RCP 6 POS 2.5mm Solder RA Thru-Hole Box
MINI-MATCH SERIES, RIGHTANGLE THROUGH HOLE IDC CONN SOCKET,6WAY,1 ROW,2.5MM PITCH
Board Connector, 6 Contact(s), 1 Row(s), Female, Right Angle, 0.098 inch Pitch, Solder Terminal, Locking, Green Insulator, Receptacle
06POS.MINI-MATCH FBTB, 2.5MM P; Pitch Spacing:2.54mm; No. of Contacts:6Contacts; Gender:Receptacle; Product Range:-; Contact Termination Type:IDC / IDT; No. of Rows:1Rows; Contact Plating:Tin Plated Contacts; Contact Mat
Special Order: 06pos.MINI-MATCH FBTB, 2.5mm p PCB Connector Type: PCB Mount Receptacle PCB Mount Orientation: Right Angle Connector System: Board-to-Board Centerline (Pitch): 2.5 mm Centerline (Pitch): .098 in PCB Mount Receptacle Right Angle Board-to-Board 2.5 mm | PCB Header & Receptacle | Part Number: 5164711-6 | Internal Number: 5164711-6 | TE Connectivity | MINI-MATCH

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5164711-6 .