
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Relay Specialties | KLDX-0202-BC | 3,000 | 1 | 12h | ||||||||
| Sager Electronics | KLDX-0202-BC | 4,000 | 2K | Bulk | ||||||||
| DigiKey | 2092-KLDX-0202-BC-ND | 4,365 | 1 | Bag | ||||||||
| Utech Electronics | KLDX-0202-BC | 0 | 1K | Bag | 21h | |||||||
| PUI | KLDX-0202-BC | 0 | 20h |
Download Kycon KLDX-0202-BC symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download | |
SymbolFootprint | Download |
Descriptions of Kycon KLDX-0202-BC provided by its distributors.
Kycon has several brands around the world that distributors may use as alternate names. Kycon may also be known as the following names: